LTC2972/LTC2974/LTC2975/LTC2977/LTC2979 Power System Managers

Analog Devices' PMBus low-voltage manager for computer, industrial, and high-reliability solutions

Image of ADI's LTC2972/LTC2974/LTC2975/LTC2977/LTC2979 Power System Managers Analog Devices LTC2972, LTC2974, LTC2975, LTC2977, and LTC2979 are power system managers used to sequence, trim (servo), margin, supervise, manage faults, provide telemetry, and create fault logs. The LTC2972 has two channels, and the LTC2974/LTC2975 have four channels. LTC2977 has eight channels, and the LTC2979 has 16 channels. PMBus commands support power supply sequencing, precision point-of-load voltage adjustment, and margining. DACs use a proprietary soft-connect algorithm to minimize supply disturbances. Supervisory functions include overvoltage, undervoltage, and temperature threshold limits for two power supply output channels, as well as overvoltage and undervoltage threshold limits for a single power supply input channel. Programmable fault responses can disable the power supplies with optional retry after a fault is detected. Faults that disable a power supply can automatically trigger black box EEPROM storage of fault status and associated telemetry.

An internal 16-bit ADC monitors output voltages, output currents, external temperatures, input voltage and current, and die temperature. Input power, energy, and output power are also calculated. A programmable watchdog timer monitors microprocessor activity for a stalled condition and resets the microprocessor if necessary. A single wire bus synchronizes power supplies across multiple ADI power system management (PSM) devices. Configuration EEPROM with ECC supports autonomous operation without additional software. The LTC2972, LTC2974, LTC2975, LTC2977, and LTC2979 are ideal for computer, industrial and high-reliability applications.

Features
  • Sequence, trim, margin, and supervise four power supplies
  • Manage faults, monitor telemetry, and create fault logs
  • PMBus compliant command set
  • Supported by LTpowerPlay™ GUI
  • Margin or trim supplies to 0.25% accuracy
  • Fast OV/UV supervisors per channel
  • Fast output current supervisors per channel
  • Coordinate sequencing and fault management across multiple chips
  • Automatic fault logging to internal EEPROM
  • Operate autonomously without additional software
  • External temperature and input voltage supervisors
  • Accurate monitoring of four output voltages, four output currents, four external temperatures, input voltage, and internal die temperature
  • I2C/SMBus serial interface
  • Can be powered from 3.3 V, 4.5 V, or 15 V
  • Available in 44-pin QFN, 64-pin QFN, and 144-pin BGA packages
Applications
  • Industrial test and measurement
  • Computers and network servers
  • High-reliability systems
  • Medical imaging
  • Video

LTC2972/74/75/77/79 Power System Managers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC PWR SUPPLY CTRLR/MONITR 24QFNLTC2970CUFD#PBFIC PWR SUPPLY CTRLR/MONITR 24QFN22 - Immediate$11.14Ver detalhes
IC PWR SUPPLY CTRLR/MONITR 24QFNLTC2970CUFD-1#PBFIC PWR SUPPLY CTRLR/MONITR 24QFN73 - Immediate$11.14Ver detalhes
IC PWR SUPPLY CTRLR/MONITR 24QFNLTC2970HUFD#PBFIC PWR SUPPLY CTRLR/MONITR 24QFN79 - Immediate$14.26Ver detalhes
IC PWR SUPPLY CTRLR/MONITR 24QFNLTC2970HUFD-1#PBFIC PWR SUPPLY CTRLR/MONITR 24QFN53 - Immediate$14.26Ver detalhes
IC PWR SUPPLY CTRLR/MONITR 24QFNLTC2970IUFD#PBFIC PWR SUPPLY CTRLR/MONITR 24QFN23 - Immediate$13.13Ver detalhes
2-CHANNEL PMBUS POWER SYSTEM MANLTC2972CUJF#PBF2-CHANNEL PMBUS POWER SYSTEM MAN0 - Immediate$13.58Ver detalhes
2-CHANNEL PMBUS POWER SYSTEM MANLTC2972IUJF#PBF2-CHANNEL PMBUS POWER SYSTEM MAN0 - Immediate$15.41Ver detalhes
IC PWR SUPPLY MGR QUAD 64QFNLTC2974CUP#PBFIC PWR SUPPLY MGR QUAD 64QFN46 - Immediate$25.78Ver detalhes
IC PWR SUPPLY MGR QUAD 64QFNLTC2974IUP#PBFIC PWR SUPPLY MGR QUAD 64QFN522 - Immediate$26.84Ver detalhes
IC PWR SUPPLY MGR QUAD 64QFNLTC2974IUP#TRPBFIC PWR SUPPLY MGR QUAD 64QFN1783 - Immediate$26.84Ver detalhes

Evaluation and Demonstration Boards

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR LTC2977DC1540BEVAL BOARD FOR LTC29770 - Immediate$277.48Ver detalhes
EVAL BRD LTC2974 LTC2977 LTC3880DC1962C-KITEVAL BRD LTC2974 LTC2977 LTC38805 - Immediate$175.50Ver detalhes

EEPROM Programmer

ImagemNúmero de peça do fabricanteDescriçãoPeça / CI utilizadoAvailable QuantityPreçoVer detalhes
PROGRAMMER EEPROM LTPOWERPLAYDC1508B-APROGRAMMER EEPROM LTPOWERPLAYLTC2977, LTC2978, LTC2978A0 - Immediate$134.35Ver detalhes
PROGRAMMER EEPROM LTPOWERPLAYDC1508B-BPROGRAMMER EEPROM LTPOWERPLAYLTC2974, LTC29752 - Immediate$134.35Ver detalhes

Interface Module

ImagemNúmero de peça do fabricanteDescriçãoPeça / CI utilizadoNotaAvailable QuantityPreçoVer detalhes
INTERFACE MOD FOR LTPOWERPLAYDC1613AINTERFACE MOD FOR LTPOWERPLAYLTC2978, LTC3880, LTC2974-393 - Immediate$81.47Ver detalhes
Updated: 2018-10-23
Published: 2018-04-04