LTC2941/LTC2942/LTC2943/LTC2944 Battery Fuel Gauge Devices
Analog Devices’ battery monitoring and charging for low power battery applications such as smart phones, cameras, and GPS
Analog Devices' LTC2941, LTC2942, LTC2943, and LTC2944 are battery fuel gauge devices. These devices measure battery charge state, battery voltage, and chip temperature in handheld PC and portable product applications. Their operating range is perfectly suited for single-cell Li-Ion or multi-chemistry batteries. A precision coulomb counter integrates current through a sense resistor between the battery's positive terminal and the load or charger. Battery voltage and on-chip temperatures are measured with an internal 14-bit No Latency ΔΣ™ ADC. The three measured quantities (charge, voltage, and temperature) are stored in internal registers accessible via the onboard SMBus/I2C interface. The LTC2941 and LTC2942 feature programmable high and low thresholds for all three measured quantities, whereas the LTC2943 and LTC2944 feature them for all four measured quantities. If a programmed threshold is exceeded, the device communicates an alert using either the SMBus alert protocol or by setting a flag in the internal status register. The LTC2941, LTC2942, LTC2943, and LTC2944 require only a single low value sense resistor to set the measured current range. They have been designed for low power battery applications such as smart phones, cameras, and GPS.
- Measures accumulated battery charge and discharge
- 3.6 V to 20 V operating range for multiple cells
- Integrated 50 mΩ high side sense resistor
- ±1 A current sense range
- 14-bit ADC measures voltage, current, and temperature
- 1% voltage, current, and charge accuracy
- Temperature operating range: 0°C to -70°C (TA), -40°C to +85°C (TA)
- Package/case: 6-DFN, 8-DFN, and 8-MSOP
- Cellphones/smartphones
- Cameras
- MP3 players
- GPS
- Low power handheld products
PMIC - Battery Management
| Imagem | Número de peça do fabricante | Descrição | Proteção contra falhas | Pacote / Invólucro | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LTC2941CMS8E#PBF | IC BATT MON LI-ION 1CELL 8MSOP | - | 8-TSSOP, 8-MSOP (largura 0,118", 3,00mm) pad exposto | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | LTC2941IDCB#TRMPBF | IC BATT MON LI-ION 1CELL 6DFN | - | - | 0 - Immediate | $2.72 | Ver detalhes |
![]() | ![]() | LTC2941IMS8E#PBF | IC BATT MON LI-ION 1CELL 8MSOP | - | 8-TSSOP, 8-MSOP (largura 0,118", 3,00mm) pad exposto | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | LTC2942CDCB#TRMPBF | IC BATT MON LI-ION 1CELL 6DFN | - | 6-WFDFN pad exposto | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | LTC2942CDCB-1#TRMPBF | IC BATT MON LI-ION 1CELL 6DFN | - | 6-WFDFN pad exposto | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | LTC2942IDCB#TRMPBF | IC BATT MON LI-ION 1CELL 6DFN | - | 6-WFDFN pad exposto | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | LTC2943CDD#PBF | IC BATT MONITOR MULTI-CHEM 8DFN | Sobrecorrente, temperatura excessiva, sobretensão | 8-WFDFN pad exposto | 6647 - Immediate | $7.86 | Ver detalhes |
![]() | ![]() | LTC2943CDD-1#PBF | IC BATT MONITOR MULTI-CHEM 8DFN | Sobrecorrente, temperatura excessiva, sobretensão | 8-WFDFN pad exposto | 0 - Immediate | $4.45 | Ver detalhes |
![]() | ![]() | LTC2943IDD#PBF | IC BATT MONITOR MULTI-CHEM 8DFN | Sobrecorrente, temperatura excessiva, sobretensão | 8-WFDFN pad exposto | 3202 - Immediate | $9.21 | Ver detalhes |
![]() | ![]() | LTC2943IDD#TRPBF | IC BATT MONITOR MULTI-CHEM 8DFN | Sobrecorrente, temperatura excessiva, sobretensão | 8-WFDFN pad exposto | 4504 - Immediate | $9.21 | Ver detalhes |
![]() | ![]() | LTC2943IDD-1#PBF | IC BATT MONITOR MULTI-CHEM 8DFN | Sobrecorrente, temperatura excessiva, sobretensão | 8-WFDFN pad exposto | 0 - Immediate | $5.20 | Ver detalhes |
![]() | ![]() | LTC2944CDD#PBF | IC BATT MONITOR MULTI-CHEM 8DFN | - | 8-WFDFN pad exposto | 186 - Immediate | $9.28 | Ver detalhes |
![]() | ![]() | LTC2944IDD#PBF | IC BATT MONITOR MULTI-CHEM 8DFN | - | 8-WFDFN pad exposto | 0 - Immediate | $10.95 | Ver detalhes |
Evaluation and Demonstration Boards
| Imagem | Número de peça do fabricante | Descrição | Função | Peça / CI utilizado | Características fundamentais | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DC1496B-A | EVAL BOARD FOR LTC2941 | Medidor de combustível | LTC2941 | - | 0 - Immediate | $51.13 | Ver detalhes |
![]() | ![]() | DC1496B-C | EVAL BOARD FOR LTC2941-1 | Medidor de combustível | LTC2941-1 | - | 0 - Immediate | $51.13 | Ver detalhes |
![]() | ![]() | DC1496C-B | EVAL BOARD FOR LTC2942 | Medidor de combustível | LTC2942 | - | 0 - Immediate | $60.09 | Ver detalhes |
![]() | ![]() | DC1812A-A | EVAL BOARD FOR LTC2943 | Medidor de bateria | LTC2943 | - | 5 - Immediate | $71.94 | Ver detalhes |
![]() | ![]() | DC1812A-B | EVAL BOARD FOR LTC2944 | Medidor de bateria | LTC2944 | - | 3 - Immediate | $85.89 | Ver detalhes |
![]() | ![]() | DC1812A-C | EVAL BOARD FOR LTC2943-1 | Medidor de bateria | LTC2943-1 | - | 0 - Immediate | $56.10 | Ver detalhes |