LTC2314 Serial Sampling A/D Converter
Analog Devices' LTC2314 is a 14-bit, 4.5 MSPS serial sampling ADC in a TSOT-23 package
Analog Devices' LTC2314-14 is a 14-bit, 4.5 MSPS, serial sampling A/D converter that draws only 6.2 mA from a wide-range analog supply, adjustable from 2.7 V to 5.25 V. The LTC2314-14 contains an integrated band-gap and reference buffer, which provides a low cost, high performance (20 ppm/°C max), space-saving applications solution. The LTC2314-14 achieves outstanding AC performance of 77 dB SINAD and -85 dB THD while sampling a 500 kHz input frequency. The extremely high sample, rate-to-power ratio makes the LTC2314-14 ideal for compact, low power, high-speed systems. The LTC2314-14 also provides both nap and sleep modes for further optimization of the device power within a system.
The LTC2314-14 has a high-speed, SPI-compatible serial interface that supports 1.8 V, 2.5 V, 3 V, and 5 V logic. The fast 4.5 MSPS throughput makes the LTC2314-14 ideally suited for a wide variety of high-speed applications.
- 4.5 MSPS throughput rate
- Guaranteed 14-bit with no missing codes
- Internal reference: 2.048 V/4.096 V span
- Low noise: 77.5 dB SNR
- Low power: 6.2 mA at 4.5 MSPS and 5 V
- Dual supply range: 3 V/5 V operation
- Communication systems
- Handheld terminal interfaces
- Medical imaging
- Uninterrupted power supplies
- Battery operated systems
- Automotive
Serial Sampling AD Converter
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | ![]() | LTC2314CTS8-14#TRMPBF | IC ADC 14BIT SAR TSOT23-8 | 210 - Immediate | $27.85 | Ver detalhes |
![]() | ![]() | LTC2314ITS8-14#TRMPBF | IC ADC 14BIT SAR TSOT23-8 | 870 - Immediate | $31.65 | Ver detalhes |