LT1964 200 mA, Low Noise, LDO Negative Regulator
Analog Devices' low noise, micropower regulators for battery-powered and handheld applications
Analog Devices' LT1964 is a micropower low noise, low dropout (LDO) negative regulator. The regulator is capable of supplying 200 mA of output current with a dropout voltage of 340 mV. Low quiescent current (30 μA operating and 3 μA shutdown) makes the LT1964 an excellent choice for battery-powered instruments, and test and measurement applications. Other features of the regulator include low output noise. With the addition of an external 0.01 μF bypass capacitor, output noise is reduced to 30 μVRMS over a 10 Hz to 100 kHz bandwidth. The LT1964 is capable of operating with small capacitors and is stable with output capacitors as low as 1 μF. Internal protection circuitry includes reverse output protection, current limiting, and thermal limiting. The device is available with a fixed output voltage of -5 V and as an adjustable device with a -1.22 V reference voltage. The LT1964 regulators have an operating temperature range of -40°C to +125°C.
- Voltage input (max): -20 V
- Voltage output (min, fixed): -1.22 V, -5 V
- Voltage output (max): -20 V
- Current output: 200 mA
- Protection features: overcurrent, overtemperature, and reverse polarity
- Temperature operating range: -40°C to +125°C
- Package/case: TSOT-23-5, 8-DFN (3 mm x 3 mm)
- Battery-powered instruments
- Handhelds
- Test and measurement applications
LT1964 200 mA, Low Noise, LDO Negative Regulator
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | LT1964ES5-SD#TRPBF | IC REG LINEAR NEG ADJ TSOT-23-5 | 10010 - Immediate | $4.85 | Ver detalhes |
![]() | ![]() | LT1964ES5-BYP#TRMPBF | IC REG LINEAR NEG ADJ TSOT-23-5 | 3657 - Immediate | $4.85 | Ver detalhes |
![]() | ![]() | LT1964ES5-5#TRMPBF | IC REG LIN -5V 200MA TSOT-23-5 | 4829 - Immediate | $4.85 | Ver detalhes |
![]() | ![]() | LT1964IS5-5#TRMPBF | IC REG LIN -5V 200MA TSOT-23-5 | 771 - Immediate | $5.49 | Ver detalhes |
![]() | ![]() | LT1964IS5-BYP#TRMPBF | IC REG LINEAR NEG ADJ TSOT-23-5 | 1350 - Immediate | $5.49 | Ver detalhes |
![]() | ![]() | LT1964EDD#PBF | IC REG LIN NEG ADJ 200MA 8-DFN | 847 - Immediate | $5.18 | Ver detalhes |
![]() | ![]() | LT1964IDD#PBF | IC REG LIN NEG ADJ 200MA 8-DFN | 639 - Immediate | $5.86 | Ver detalhes |
![]() | ![]() | LT1964IS5-SD#TRMPBF | IC REG LINEAR NEG ADJ TSOT-23-5 | 786 - Immediate | $5.49 | Ver detalhes |
![]() | ![]() | LT1964ES5-BYP#TRPBF | IC REG LINEAR NEG ADJ TSOT-23-5 | 6139 - Immediate | $4.85 | Ver detalhes |
![]() | ![]() | LT1964ES5-5#TRPBF | IC REG LIN -5V 200MA TSOT-23-5 | 13924 - Immediate | $4.85 | Ver detalhes |