M Series Ratchet Coupling Type Connectors

M series connectors from LEMO are lightweight triple-start ratchet coupling type connectors

Image of LEMO M Series Ratchet Coupling Type ConnectorsThe M Series connector from LEMO offers an innovative design for motorsport applications and military systems. Made of high-strength aluminium, this connector is one of the lightest and most compact of the LEMO product line. A one-grip ratchet screw system enables quick and secure coupling of the connectors. The arctic grip makes it easy to manipulate the connector while wearing gloves or when the connector is located in a difficult to access area.

Features
  • Ratchet-coupling mechanism
  • Quick mating: 3/4 turn to seat
  • Compact design for space savings
  • Lightweight
  • Oil and fuel resistant
  • Scoop proof
  • High vibration and shock resistance
  • 360° screening for full EMC shielding
  • Sealed to IP68 when mated
  • Requires 2x the coupling force to unmate
  • Threaded for MIL-DTL-38999L backshell
  • Pin configuration from 2 to 114 contacts
Applications
  • Avionics
  • Aerospace
  • Military
  • Security
  • Motorsport
  • Heavy duty applications
Updated: 2024-11-25

Receptacle Fixed With Flange

ImagemNúmero de peça do fabricanteDescriçãoTamanho da carcaça, MILTipo de montagemAvailable QuantityPreçoVer detalhes
CONN RCPT FMALE 10POS GOLD CRIMPEDN.2M.310.XLMCONN RCPT FMALE 10POS GOLD CRIMP-Montagem em Painel2 - Immediate$107.01Ver detalhes

Female Receptacles - Fixed - Rear Mount with Fixing Nut

ImagemNúmero de peça do fabricanteDescriçãoTamanho da carcaça, MILTipo de montagemAvailable QuantityPreçoVer detalhes
CONN RCPT FMALE 8POS GOLD SOLDERHEN.1M.308.XLNPCONN RCPT FMALE 8POS GOLD SOLDER-Montagem em painel, furo passante0 - ImmediateSee Page for PricingVer detalhes
CONN RCPT FMALE 8POS GOLD SOLDERHEN.2M.308.XLNPCONN RCPT FMALE 8POS GOLD SOLDER-Montagem em painel, furo passante0 - Immediate$123.60Ver detalhes
CONN RCPT FMALE 12POS GOLD SLDRHEN.2M.312.XLNPCONN RCPT FMALE 12POS GOLD SLDR-Montagem em painel, furo passante0 - ImmediateSee Page for PricingVer detalhes
CONN RCPT FMALE 30POS GOLD SLDRHEN.3M.330.XLNPCONN RCPT FMALE 30POS GOLD SLDR-Montagem em painel, furo passante53 - Immediate$172.08Ver detalhes

Male Receptacles - Fixed - Rear Mount with Fixing Nut

ImagemNúmero de peça do fabricanteDescriçãoTamanho da carcaça, MILTipo de montagemAvailable QuantityPreçoVer detalhes
CONN RCPT MALE 5POS GOLD SOLDERHES.1M.305.XLDPCONN RCPT MALE 5POS GOLD SOLDER-Montagem em painel, furo passante0 - ImmediateSee Page for PricingVer detalhes

Female Receptacles - Fixed - Rear Mount with Fixing Nut and Mold Stop

ImagemNúmero de peça do fabricanteDescriçãoTamanho da carcaça, MILTipo de montagemAvailable QuantityPreçoVer detalhes
CONN RCPT FMALE 3POS GOLD CRIMPPEN.0M.303.XLMTCONN RCPT FMALE 3POS GOLD CRIMP-Montagem em Painel1 - Immediate$88.11Ver detalhes
CONN RCPT FMALE 5POS GOLD CRIMPPEN.0M.305.XLMTCONN RCPT FMALE 5POS GOLD CRIMP-Montagem em Painel0 - ImmediateSee Page for PricingVer detalhes
CONN RCPT FMALE 8POS GOLD CRIMPPEN.1M.308.XLMTCONN RCPT FMALE 8POS GOLD CRIMP-Montagem em Painel0 - ImmediateSee Page for PricingVer detalhes
CONN RCPT FMALE 10POS GOLD CRIMPPEN.2M.310.XLMTCONN RCPT FMALE 10POS GOLD CRIMP-Montagem em Painel331 - Immediate$107.95Ver detalhes

Male Receptacles - Fixed - Rear Mount with Fixing Nut and Mold Stop

ImagemNúmero de peça do fabricanteDescriçãoTamanho da carcaça, MILTipo de montagemAvailable QuantityPreçoVer detalhes
CONN RCPT MALE 5POS GOLD CRIMPPES.0M.305.XLCTCONN RCPT MALE 5POS GOLD CRIMP-Montagem em Painel1 - Immediate$95.32Ver detalhes

Receptacle - Fixed - Front Mount with Fixing Nut

ImagemNúmero de peça do fabricanteDescriçãoTamanho da carcaça, MILTipo de montagemAvailable QuantityPreçoVer detalhes
CONN RCPT FMALE 19POS GOLD CRIMPEGN.2M.319.XLMCONN RCPT FMALE 19POS GOLD CRIMP-Montagem em Painel0 - ImmediateSee Page for PricingVer detalhes

Female Plug – Free Hanging – with Artic Grip and Mold Stop

ImagemNúmero de peça do fabricanteDescriçãoTamanho da carcaça, MILTipo de montagemAvailable QuantityPreçoVer detalhes
CONN PLUG FMALE 5POS GOLD CRIMPFGS.0M.305.XLMTCONN PLUG FMALE 5POS GOLD CRIMP-Cabo-cabo (em linha)36 - Immediate$101.31Ver detalhes
CONN PLUG FMALE 5POS GOLD CRIMPFGS.1M.305.XLMTCONN PLUG FMALE 5POS GOLD CRIMP-Cabo-cabo (em linha)4 - Immediate$103.33Ver detalhes

Male Plug – Free Hanging – with Artic Grip and Mold Stop

ImagemNúmero de peça do fabricanteDescriçãoTamanho da carcaça, MILTipo de montagemAvailable QuantityPreçoVer detalhes
CONN PLUG MALE 5POS GOLD CRIMPFGN.0M.305.XLCTCONN PLUG MALE 5POS GOLD CRIMP-Cabo-cabo (em linha)0 - ImmediateSee Page for PricingVer detalhes
CONN PLUG MALE 8POS GOLD CRIMPFGN.1M.308.XLCTCONN PLUG MALE 8POS GOLD CRIMP-Cabo-cabo (em linha)0 - ImmediateSee Page for PricingVer detalhes
CONN PLUG MALE 19POS GOLD CRIMPFGN.2M.319.XLCTCONN PLUG MALE 19POS GOLD CRIMP-Cabo-cabo (em linha)0 - ImmediateSee Page for PricingVer detalhes
CONN PLUG MALE 4POS GOLD CRIMPFGN.0M.304.XLCTCONN PLUG MALE 4POS GOLD CRIMP-Cabo-cabo (em linha)68 - Immediate$99.91Ver detalhes
Published: 2012-06-29