B Series Push/Pull Multipole Connectors

LEMO’s push/pull self-latching connector system is ideal for small spaces

Image of LEMO's 0B Series Indoor Push/Pull Multipole ConnectorsLEMO’s B series push/pull self-latching connector system provides absolute security against vibration, shock, or pull on the cable and facilitates operation in a very limited space. Its keying system allows for higher contact density in a small shell size and prevents errors in alignment.

Features
  • Push/pull self-latching system
  • Eight sizes
  • 13 keying options
  • Nine color codings
  • Over 60 shells styles
  • IP50 rated
  • UL recognized
  • Temperature range: -55°C to +250°C
  • Solder, crimp, or print contacts
  • Shielding:
    • 75 dB at 10 MHz
    • 40 dB at 1 GHz

B Series Plugs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN PLUG MALE 4P GOLD SLDR CUPFGG.0B.304.CLAD31ZCONN PLUG MALE 4P GOLD SLDR CUP42 - Immediate$40.47Ver detalhes
CONN PLUG MALE 4P GOLD SLDR CUPFGG.0B.304.CLAD52CONN PLUG MALE 4P GOLD SLDR CUP11 - Immediate$35.95Ver detalhes
CONN PLUG MALE 4P GOLD SLDR CUPFGG.0B.304.CLAD52ZCONN PLUG MALE 4P GOLD SLDR CUP14 - Immediate$35.41Ver detalhes
CONN PLUG MALE 5P GOLD SLDR CUPFGG.0B.305.CLAD52ZCONN PLUG MALE 5P GOLD SLDR CUP393 - Immediate$40.79Ver detalhes
CONN PLUG MALE 7P GOLD SLDR CUPFGG.0B.307.CLAD52ZCONN PLUG MALE 7P GOLD SLDR CUP187 - Immediate$41.64Ver detalhes

B Series Receptacles

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RCPT FMALE 16P SOLDER CUPECG.2B.316.CLLCONN RCPT FMALE 16P SOLDER CUP0 - Immediate$79.19Ver detalhes
CONN RCPT FMALE 2P GOLD SLDR CUPEGG.0B.302.CLLCONN RCPT FMALE 2P GOLD SLDR CUP19 - Immediate$19.55Ver detalhes
CONN RCPT FMALE 4P GOLD SLDR CUPEGG.0B.304.CLLCONN RCPT FMALE 4P GOLD SLDR CUP407 - Immediate$21.84Ver detalhes
CONN RCPT FMALE 5P GOLD SLDR CUPEGG.0B.305.CLLCONN RCPT FMALE 5P GOLD SLDR CUP401 - Immediate$25.60Ver detalhes
CONN RCPT FMALE 7P GOLD SLDR CUPEGG.0B.307.CLLCONN RCPT FMALE 7P GOLD SLDR CUP143 - Immediate$30.44Ver detalhes

Accessories - Strain/Bend Relief

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN STRAIN/BEND RELIEF BLUEGMA.0B.025.DACONN STRAIN/BEND RELIEF BLUE10 - Immediate$4.80Ver detalhes
CONN STRAIN RELIEF WHITEGMA.0B.025.DBCONN STRAIN RELIEF WHITE0 - Immediate$4.80Ver detalhes
CONN STRAIN/BEND RELIEF BLACKGMA.0B.025.DNCONN STRAIN/BEND RELIEF BLACK90 - Immediate$4.70Ver detalhes
CONN STRAIN/BEND RELIEF REDGMA.0B.025.DRCONN STRAIN/BEND RELIEF RED32 - Immediate$4.80Ver detalhes
CONN STRAIN/BEND RELIEF BLACKGMA.0B.030.DNCONN STRAIN/BEND RELIEF BLACK209 - Immediate$4.24Ver detalhes

Accessories - Caps

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN COVER GRAY 2B-2S PLUG IP51BFG.2B.100.PCSGCONN COVER GRAY 2B-2S PLUG IP511 - Immediate$17.03Ver detalhes
CONN COVER GRAY 3B-3S PLUG IP51BFG.3B.100.PCSGCONN COVER GRAY 3B-3S PLUG IP519 - Immediate$17.74Ver detalhes
CONN BLANKING COVER GRAYBRA.2B.200.PCSGCONN BLANKING COVER GRAY181 - Immediate$17.03Ver detalhes
COVER FOR SOCKET 0S/OB SERIESBRD.0B.200.PCSGCOVER FOR SOCKET 0S/OB SERIES0 - Immediate$16.12Ver detalhes
CONN BLANKING COVER GRAYBRD.1B.200.PCSGCONN BLANKING COVER GRAY6 - Immediate$16.49Ver detalhes
Updated: 2020-02-13
Published: 2019-10-17