APR Series Split-Core Sensors
LEM split-core current sensors provide flexible and precise AC current measurement across a wide adjustable range
LEM APR series split-core current sensors provide flexible and precise AC current measurement across a wide adjustable range from 10 A to 400 A, making them well suited for dynamic installation environments. Available in true RMS versions, they offer selectable output formats—including 4 mA to 20 mA, 0 V to 5 V, and 0 V to 10 V—to match diverse monitoring and control system requirements, all supported by a broad 30 Hz to 6,000 Hz bandwidth and an 18 mm aperture. The series also includes two electronic variants: the B10, designed for voltage output configurations, and the B420L, tailored for current output applications. Built on LEM PRiME (Planar Rogowski I Measurement) air core technology, APR sensors deliver reliable, accurate performance for energy and automation applications where dependable current measurement is critical.
- True RMS output
- Split-core type
- 0 VDC to 5 VDC and 0 VDC to 10 VDC switch selectable voltage output (APR-B10) or Loop powered 4 mA to 20 mA current output (APR-B420L)
- DIN rail or panel mounting
- Switch selectable measuring ranges
- Insulating plastic case recognized according to UL 94 V-0
- Equipped to measure VFD and SCR waveforms in current
- Large aperture for cable up to 18 mm
- High insulation between primary and secondary circuits
- Eliminates insertion loss
- Easy installation
- VFD controlled loads
- SCR controlled loads
- Switching power supplies and electronic ballasts
APR Series Split-Core Sensors
| Imagem | Número de peça do fabricante | Descrição | Tipo de sensor | Corrente - Detecção | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | APR 50 B10 | CURRENT SENSOR XFMR 10A,25A,50A | Transformador com condicionamento | 10A, 20, 50A (Selecionável) | 21 - Immediate | $120.02 | Ver detalhes |
![]() | ![]() | APR 50 B420L | CURRENT SENSOR XFMR 10A,25A,50A | Transformador com condicionamento | 10A, 20, 50A (Selecionável) | 140 - Immediate | $136.61 | Ver detalhes |
![]() | ![]() | APR 400 B10 | CURRENT SEN XFMR 200A,300A,400A | Transformador com condicionamento | 200A, 300A, 400A (selecionável) | 73 - Immediate | $122.08 | Ver detalhes |
![]() | ![]() | APR 400 B420L | CURRENT SEN XFMR 200A,300A,400A | Transformador com condicionamento | 200A, 300A, 400A (selecionável) | 67 - Immediate | $134.76 | Ver detalhes |
![]() | ![]() | APR 100 B10 | CURRENT SENSOR XFMR 50A,75A,100A | Transformador com condicionamento | 50A, 75A, 100A (selecionável) | 9 - Immediate | $116.72 | Ver detalhes |
![]() | ![]() | APR 200 B10 | CURRENT SEN XFMR 100A,150A,200A | Transformador com condicionamento | 100A, 150A, 200A (Selecionável) | 32 - Immediate | $122.08 | Ver detalhes |
![]() | ![]() | APR 200 B420L | CURRENT SENSOR TRANSDUCER | Transdutor de corrente | 100A, 150A, 200A (Selecionável) | 0 - Immediate | $110.79 | Ver detalhes |
![]() | ![]() | APR 100 B420L | CURRENT SENSOR TRANSDUCER | Transdutor de corrente | 50A, 75A, 100A (selecionável) | 0 - Immediate | $110.79 | Ver detalhes |