A019 Low-Voltage Dimming Control

LEDdynamics' A019 dimming control comes complete with a knob, mounting plate, mounting screws, and wire nuts

Image of LEDdynamics' A019 Low-Voltage Dimming ControlLEDdynamics' A019 0 V to 10 V DC low-voltage dimming control is for use with LED lighting products, such as the LUXdrive A009 BuckBlock, A011 FlexBlock, 6014 ElaraStrip, 9008 LuxStrip II, A006 LuxStrip II, 3021/3023 BuckPuck LED drivers, and others compatible with a 0 V to 10 V current sinking control.

The A019 dimming control features logarithmic response and reverse polarity protection.

Applications

  • A009 BuckBlocks, A011 FlexBlocks, or a combination of the two: Up to 25 units can be dimmed on a single low-voltage dimming control
    • When the drivers being controlled are within a few feet of each other, daisy-chain wiring is fine. When dimming distant modules, a star wiring pattern (each driver with its own run of violet/gray wire back to the dimming control) and 18 AWG wire is recommended
  • 6014 Elara Strip, 9008 LuxStrip II, and A006 LuxStrip II: Control up to 50 strips with a single low-voltage dimming control
  • 3021/3023 BuckPucks or 4015 BoostPucks: Control one to four BuckPucks or BoostPucks with a single low-voltage dimming control. When controlling multiple units, connect the CTRL line of all units to the dimming control and connect only one REF line

Low-Voltage Dimming Control

ImagemNúmero de peça do fabricanteDescriçãoPara uso com/produtos relacionadosAvailable QuantityPreçoVer detalhes
DIMMING SWITCH FOR LUXDRIVE A009A019DIMMING SWITCH FOR LUXDRIVE A009LUXdrive A009 BuckBlock, A011 FlexBlocks, 3021/3023 BuckPuck236 - Immediate$23.06Ver detalhes
Published: 2016-03-30