TechSil Conductive Elastomers
Leader Tech's conductive elastomers come in many compositions and forms
Leader Tech's TechSIL conductive elastomers are made from several different polymers and are mixed with six different types of fillers. These blended materials will allow you to use the same gasket as an environmental seal and for superior EMI shielding. Leader Tech's TechSIL products have superior shielding properties and ensure a long performance life. They offer several different manufacturing methods that will also insure that the most cost effective method is utilized to produce the gaskets.
- Excellent shielding effectiveness
- Excellent as an EMI shield and environmental gasket, which allows for better use of space
- Many different profiles and shapes available to meet specific project requirements
- Low compression forces achievable with hollow gaskets
- Available with many different mounting methods
- Leader Tech is approved on all 12 MIL-DTL-83528 materials
- Made in the U.S.A. which allows for short lead-times, prototyping, and ITAR compliance
- Many different materials available to insure galvanic compatibility
- Military
- Aerospace
- Medical
- Commercial
- Integrated communications
Conductive Elastomers
| Imagem | Número de peça do fabricante | Descrição | Comprimento | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 5401-0001-20-300 | RFI GASKET SILV | 25,00' (7,60m) | 1 - Immediate | $228.01 | Ver detalhes |
![]() | ![]() | 5401-0001-40-300 | RFI GASKET SILV | 25,00' (7,60m) | 21 - Immediate | $229.80 | Ver detalhes |
![]() | ![]() | 5401-0001-60-300 | RFI SHLD MAT ELASTOMER ADH | 25,00' (7,60m) | 1 - Immediate | $228.01 | Ver detalhes |
![]() | ![]() | 5401-0003-20-300 | RFI SHLD MAT ELASTOMER ADH | 25,00' (7,60m) | 1 - Immediate | $240.90 | Ver detalhes |
![]() | ![]() | 5401-0003-40-300 | RFI SHLD MAT ELASTOMER ADH | 25,00' (7,60m) | 4 - Immediate | $245.47 | Ver detalhes |