Surface Mount Shields (SMS)
Leader Tech's surface mount shields are ideal for any volume requirement
Leader Tech's surface mount shields are low cost, off-the-shelf EMI shields with no tooling costs and that are ideal for any volume requirement. One-piece and two-piece options are available with or without vent holes in pre-tin steel or Alloy 770 material. SMS one-piece shields and SMS two-piece frames are delivered in tape and reel packaging and are SMT compatible.
Two-Piece SMS: For board applications that require inspection, this style allows for fast and easy removal of the cover providing full access to components.
One-Piece SMS: The one-piece SMS style can be specified for applications that require no inspection or repair of shielded elements.
SMS 1 Piece
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | SMS-301 | RF SHIELD 0.5" X 0.538" SMD | 4546 - Immediate | $1.09 | Ver detalhes |
![]() | ![]() | SMS-302 | RF SHIELD 0.65" X 0.65" SMD | 862 - Immediate | $1.42 | Ver detalhes |
![]() | ![]() | SMS-303 | RF SHIELD 1.032" X 1.032" SMD | 1332 - Immediate | $1.82 | Ver detalhes |
![]() | ![]() | SMS-305 | RF SHIELD 1" X 1.5" SMD | 408 - Immediate | $1.92 | Ver detalhes |
![]() | ![]() | SMS-304 | RF SHIELD 1.26" X 1.26" SMD | 322 - Immediate | $3.16 | Ver detalhes |
![]() | ![]() | SMS-105 | RF SHIELD 1" X 1.5" SMD | 7 - Immediate | $2.93 | Ver detalhes |
![]() | ![]() | SMS-101 | RF SHIELD 0.5" X 0.538" SMD | 4500 - Immediate | $1.08 | Ver detalhes |
![]() | ![]() | SMS-301-N | RF SHIELD 0.5" X 0.538" SMD | 0 - Immediate | $1.03 | Ver detalhes |
![]() | ![]() | SMS-101-N | RF SHIELD 0.5" X 0.538" SMD | 0 - Immediate | $1.03 | Ver detalhes |
![]() | ![]() | SMS-102 | RF SHIELD 0.65" X 0.65" SMD | 5599 - Immediate | $1.19 | Ver detalhes |
SMS 2 Piece
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | SMS-201F | RF SHIELD 0.5" X 0.538" SMD | 6791 - Immediate | $0.89 | Ver detalhes |
![]() | ![]() | SMS-402F | RF SHIELD 0.65" X 0.65" SMD | 15553 - Immediate | $1.02 | Ver detalhes |
![]() | ![]() | SMS-409F | RF SHIELD 0.728" X 1.156" SMD | 10004 - Immediate | $1.19 | Ver detalhes |
![]() | ![]() | SMS-255F | RF SHIELD 0.75" X 0.75" SMD | 15539 - Immediate | $1.09 | Ver detalhes |
![]() | ![]() | SMS-210F | RF SHIELD 1.201" X 1.732" SMD | 8046 - Immediate | $1.28 | Ver detalhes |
![]() | ![]() | SMS-254F | RF SHIELD 1.034" X 1.034" SMD | 3713 - Immediate | $1.15 | Ver detalhes |
![]() | ![]() | SMS-457F | RF SHIELD 1.07" X 1.304" SMD | 3626 - Immediate | $1.04 | Ver detalhes |
![]() | ![]() | SMS-460F | RF SHIELD 1.07" X 1.767" SMD | 7673 - Immediate | $1.88 | Ver detalhes |
![]() | ![]() | SMS-462F | RF SHIELD 1.07" X 2.758" SMD | 2682 - Immediate | $2.31 | Ver detalhes |
![]() | ![]() | SMS-202C | RF SHIELD 0.672" X 0.672" SMD | 38985 - Immediate | $0.27 | Ver detalhes |