MachXO4™ FPGA Family

Lattice Semiconductor introduces the next generation of low-power and non-volatile FPGAs

image of Lattice Semiconductor MachXO4™ FPGA FamilyThe MachXO4 family with advanced features designed for flexibility and efficiency extends the ultra-low-density FPGA portfolio from Lattice Semiconductor. These devices combine low power consumption, embedded Flash, high I/O density, and instant-on capability to meet the demands of modern systems. Offering exceptional I/O density in compact packages, MachXO4 integrates hardened functions that help reduce overall system cost and footprint. With broad programmability and native support for industry-standard interfaces, this device family provides a scalable platform for evolving connectivity and control applications.

Built on a 65 nm non-volatile, low-power process, MachXO4 is available in two variants: high-performance with 2.5 V/3.3 V supply (HC) and high-performance with 1.2 V supply (HE). Both types are functionally and pin compatible.

MachXO4 is supported in Lattice Radiant™ software for improved design productivity as it enables designers to implement large and complex user designs efficiently. Lattice Radiant features industry-leading RTL support and synthesis solutions, a unified design database, advanced scripting capability, state-of-the-art graphical user interface (GUI), industry-standard timing analyzer, and embedded logic analyzer. Lattice Semiconductor also provides many pre-engineered Intellectual Property (IP) modules for the MachXO4 family.

Features
  • Low power consumption as low as 1 mW of static power
  • Wide range of logic density selection from 896 LUTs to 9400 LUTs
  • Embedded Flash memory with user Flash memory (UFM) up to 448 kb
  • Up to 432 kb of embedded block memory (EBR) and 54 kb of distributed RAM
  • Instant-on power-up with fast boot time of less than 5 ms
  • Highly flexible buffer supporting 3.3 V to 1 V I/O standards for interfacing legacy and next-generation devices
  • Hot socketing with leakage current as low as 350 µA and no power supply sequencing
  • Mixed voltage support for LVCMOS and LVTTL I/O types
  • Default integrated pull-down resistors to minimize external components
  • Compact packages with high I/O-to-LUT ratio up to 382 I/O pins
  • On-chip hardened functions: SPI, I2C, timer/counter, and oscillator
  • Improved design productivity using Lattice Radiant Software
Applications
  • Industrial
    • Motor controls
    • Handheld devices
    • Test and measurement
    • Programmable logic controllers
  • Compute
    • Data center servers
    • Networking and storage
    • Hardware acceleration
  • Communications
    • Ethernet switches and routers
    • Broadband access
    • Radio units
  • Consumer electronics
    • Display monitors
    • Cameras
    • Smartphones
  • Automotive
    • ADAS
    • Inverter
    • Motor controls
    • Infotainment
    • Battery management

Development Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
MACHXO4 FPGA EVAL BRD
LFMXO4-110-EVNMACHXO4 FPGA EVAL BRD0 - Immediate$237.50Ver detalhes

MachXO4 FPGA Family

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
FPGA XO4 1280LUT 1.2V 256BGA
LFMXO4-015HE-5BBG256CFPGA XO4 1280LUT 1.2V 256BGA118 - Immediate$19.36Ver detalhes
Novos produtos
FPGA XO4 2112LUT 2.5/3.3V 100QFP
LFMXO4-025HC-6TSG100IFPGA XO4 2112LUT 2.5/3.3V 100QFP17 - Immediate$13.15Ver detalhes
Novos produtos
FPGA XO4 9400LUT 1.2V 400BGA
LFMXO4-110HE-6BBG400IFPGA XO4 9400LUT 1.2V 400BGA90 - Immediate$39.00Ver detalhes
Novos produtos
FPGA XO4 9400LUT 2.5/3.3V 400BGA
LFMXO4-110HC-6BBG400IFPGA XO4 9400LUT 2.5/3.3V 400BGA89 - Immediate$39.00Ver detalhes
Novos produtos
FPGA XO4 1280LUT 1.2V 36WLCSP
LFMXO4-015HE-5UUG36ITR1KFPGA XO4 1280LUT 1.2V 36WLCSP989 - Immediate$7.43Ver detalhes
Novos produtos
FPGA XO4 896LUT 2.5/3.3V 132BGA
LFMXO4-010HC-5BSG132CFPGA XO4 896LUT 2.5/3.3V 132BGA0 - Immediate$9.30Ver detalhes
Novos produtos
FPGA XO4 1280LUT 2.5/3.3V 100QFP
LFMXO4-015HC-5TSG100CFPGA XO4 1280LUT 2.5/3.3V 100QFP86 - Immediate$9.68Ver detalhes
Novos produtos
FPGA XO4 2112LUT 1.2V 49WLCSP
LFMXO4-025HE-5UUG49ITR1KFPGA XO4 2112LUT 1.2V 49WLCSP999 - Immediate$10.18Ver detalhes
Novos produtos
FPGA XO4 896LUT 1.2V 132BGA
LFMXO4-010HE-5BSG132IFPGA XO4 896LUT 1.2V 132BGA0 - Immediate$10.34Ver detalhes
Novos produtos
FPGA XO4 1280LUT 1.2V 100QFP
LFMXO4-015HE-6TSG100IFPGA XO4 1280LUT 1.2V 100QFP75 - Immediate$11.72Ver detalhes
Novos produtos
FPGA XO4 4320LUT 1.2V 81WLCSP
LFMXO4-050HE-5UUG81ITR1KFPGA XO4 4320LUT 1.2V 81WLCSP1000 - Immediate$12.54Ver detalhes
Novos produtos
FPGA XO4 2112LUT 2.5/3.3V 132BGA
LFMXO4-025HC-6BSG132CFPGA XO4 2112LUT 2.5/3.3V 132BGA0 - Immediate$12.71Ver detalhes
Novos produtos
FPGA XO4 1280LUT 2.5/3.3V 100QFP
LFMXO4-015HC-5TSG100AFPGA XO4 1280LUT 2.5/3.3V 100QFP90 - Immediate$12.82Ver detalhes
Novos produtos
FPGA XO4 2112LUT 1.2V 100QFP
LFMXO4-025HE-6TSG100IFPGA XO4 2112LUT 1.2V 100QFP89 - Immediate$13.15Ver detalhes
Novos produtos
FPGA XO4 1280LUT 2.5/3.3V 132BGA
LFMXO4-015HC-5BSG132AFPGA XO4 1280LUT 2.5/3.3V 132BGA0 - Immediate$13.75Ver detalhes
Novos produtos
FPGA XO4 2112LUT 1.2V 100QFP
LFMXO4-025HE-5TSG100AFPGA XO4 2112LUT 1.2V 100QFP81 - Immediate$14.25Ver detalhes
Novos produtos
FPGA XO4 2112LUT 2.5/3.3V 100QFP
LFMXO4-025HC-5TSG100AFPGA XO4 2112LUT 2.5/3.3V 100QFP80 - Immediate$14.25Ver detalhes
Novos produtos
FPGA XO4 2112LUT 1.2V 132BGA
LFMXO4-025HE-5BSG132AFPGA XO4 2112LUT 1.2V 132BGA0 - Immediate$15.29Ver detalhes
Novos produtos
FPGA XO4 4320LUT 1.2V 132BGA
LFMXO4-050HE-6BSG132IFPGA XO4 4320LUT 1.2V 132BGA0 - Immediate$16.83Ver detalhes
Novos produtos
FPGA XO4 4320LUT 2.5/3.3V 132BGA
LFMXO4-050HC-6BSG132IFPGA XO4 4320LUT 2.5/3.3V 132BGA0 - Immediate$16.83Ver detalhes
Published: 2025-12-11