iCE40 UltraPlus™ FPGA

Lattice Semiconductor's FPGAs feature enhanced memory, digital signal processors (DSPs), and system integration, and lower cost and power consumption

Image of Lattice Semiconductor iCE40 UltraPlus FPGAThe iCE40 UltraPlus from Lattice is currently the world’s smallest FPGA with integrated enhanced memory and DSPs, lowering customers' overall cost and power consumption. It is a distributed processing solution with up to 1 Mbit of integrated SRAM memory with possible uses of buffering sensor data or storing embedded configuration code. iCE40 UltraPlus is integrated with flexible I/Os, computation capabilities, hardware accelerators, and DSP blocks.

Features
  • Flexible I/Os
    • Connect, bridge, and aggregate signaling standards (I²C, SPI, I³C, UART, SPMI, SoundWire®, SLIMbus®, I²S, and other proprietary interfaces)
    • Improves board layout through aggregation of multiple signals over a single interface
    • Dynamic I/O placement can be adjusted to fit the layout needs of the project
    • Instant on with integrated NVCM configuration memory
    • 120 kbits of block RAM
  • Power efficient
    • 75 μW (typical) static power consumption
    • Active power depends on usage case

Evaluation Boards

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
ICE40 ULTRAPLUS BREAKOUT BOARDICE40UP5K-B-EVNICE40 ULTRAPLUS BREAKOUT BOARD19 - Immediate$97.90Ver detalhes
ICE40 ULTRAPLUS MOBILE DEV BOARDICE40UP5K-MDP-EVNICE40 ULTRAPLUS MOBILE DEV BOARD0 - ImmediateSee Page for PricingVer detalhes

iCE40 UltraPlus™ FPGA

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC FPGA 21 I/O 30WLCSPICE40UP3K-UWG30ITR50IC FPGA 21 I/O 30WLCSP30 - Immediate$4.35Ver detalhes
IC FPGA 39 I/O 48QFNICE40UP5K-SG48IIC FPGA 39 I/O 48QFN0 - Immediate$11.11Ver detalhes
IC FPGA 21 I/O 30WLCSPICE40UP5K-UWG30ITR1KIC FPGA 21 I/O 30WLCSP49 - Immediate$10.78Ver detalhes
IC FPGA 21 I/O 30WLCSPICE40UP3K-UWG30ITR1KIC FPGA 21 I/O 30WLCSP0 - Immediate$8.91Ver detalhes
Published: 2018-04-06