Explore Automotive Possibilities

The world's smallest automotive FPGA with SERDES from Lattice Semiconductor

Image of Lattice Semiconductor Corporation's Explore Automotive PossibilitiesLattice Semiconductor's ECP3 was designed from the ground up to offer the best of an efficient FPGA with the benefits of SERDES available in commercial, industrial, and automotive versions.

Improve the reliability and lower the cost of your industrial, telecom, or automotive infrastructure equipment with SERDES on-chip and power consumption starting below 0.5 W.

When volume or performance requirements are high, and size, weight, or power is constrained, the ECP3 provides a perfect solution.

Features
  • Up to 16 channels at 3.125 Gbps
  • PCI Express, Ethernet (GbE, XAUI, and SGMII), HDMI, SMPTE, Serial Rapid I/O, CPRI and JESD204A/B
  • 800 Mbps DDR3, 1 Gbps LVDS
  • Up to 586 programmable sysIO buffers
  • Power consumption from below 0.5 W
  • Wide array of packages as small as 10 mm x 10 mm

ECP3 Series

ImagemNúmero de peça do fabricanteDescriçãoNúmero de LABs/CLBsNúmero de células/elementos lógicosBits total da RAMAvailable QuantityPreçoVer detalhes
IC FPGA 295 I/O 484FBGALFE3-35EA-7FN484IIC FPGA 295 I/O 484FBGA412533000135884845 - Immediate$79.04Ver detalhes
IC FPGA 295 I/O 484FBGALFE3-70EA-8FN484IIC FPGA 295 I/O 484FBGA8375670004526080119 - Immediate$174.57Ver detalhes
IC FPGA 116 I/O 328CSBGALFE3-17EA-7MG328IIC FPGA 116 I/O 328CSBGA212517000716800141 - Immediate$43.56Ver detalhes
IC FPGA 133 I/O 256FTBGALFE3-35EA-6FTN256CIC FPGA 133 I/O 256FTBGA412533000135884889 - Immediate$59.02Ver detalhes
IC FPGA 133 I/O 256FTBGALFE3-35EA-8FTN256CIC FPGA 133 I/O 256FTBGA412533000135884858 - Immediate$71.45Ver detalhes
IC FPGA 133 I/O 256FTBGALFE3-35EA-6LFTN256IIC FPGA 133 I/O 256FTBGA412533000135884865 - Immediate$81.95Ver detalhes
IC FPGA 295 I/O 484FBGALFE3-70EA-6FN484CIC FPGA 295 I/O 484FBGA837567000452608060 - Immediate$131.28Ver detalhes
IC FPGA 380 I/O 672FPBGALFE3-70EA-7FN672IIC FPGA 380 I/O 672FPBGA837567000452608084 - Immediate$171.60Ver detalhes
IC FPGA 295 I/O 484FBGALFE3-95EA-6LFN484CIC FPGA 295 I/O 484FBGA1150092000452608060 - Immediate$224.79Ver detalhes
IC FPGA 116 I/O 328CSBGALFE3-17EA-6MG328CIC FPGA 116 I/O 328CSBGA212517000716800168 - Immediate$36.08Ver detalhes
IC FPGA 222 I/O 484FBGALFE3-17EA-8FN484CIC FPGA 222 I/O 484FBGA21251700071680050 - Immediate$52.97Ver detalhes
IC FPGA 133 I/O 256FTBGALFE3-35EA-7FTN256IIC FPGA 133 I/O 256FTBGA412533000135884890 - Immediate$71.45Ver detalhes
IC FPGA 295 I/O 484FBGALFE3-35EA-8FN484IIC FPGA 295 I/O 484FBGA412533000135884860 - Immediate$87.12Ver detalhes
IC FPGA 295 I/O 484FBGALFE3-70E-6FN484CIC FPGA 295 I/O 484FBGA83756700045260800 - Immediate
3812 - Marketplace
$149.15Ver detalhes
IC FPGA 380 I/O 672FPBGALFE3-70E-7FN672IIC FPGA 380 I/O 672FPBGA83756700045260800 - Immediate
13502 - Marketplace
$191.30Ver detalhes
IC FPGA 380 I/O 672FPBGALFE3-95E-6FN672IIC FPGA 380 I/O 672FPBGA115009200045260800 - Immediate
736 - Marketplace
$234.54Ver detalhes
IC FPGA 380 I/O 672FPBGALFE3-95E-8FN672CIC FPGA 380 I/O 672FPBGA115009200045260800 - Immediate
2093 - Marketplace
$256.91Ver detalhes
IC FPGA 222 I/O 484FBGALFE3-17EA-6FN484IIC FPGA 222 I/O 484FBGA21251700071680043 - Immediate$48.24Ver detalhes
IC FPGA 295 I/O 484FBGALFE3-35EA-6FN484CIC FPGA 295 I/O 484FBGA412533000135884820 - Immediate$65.07Ver detalhes
IC FPGA 133 I/O 256FTBGALFE3-17EA-7FTN256CIC FPGA 133 I/O 256FTBGA21251700071680025 - Immediate$40.10Ver detalhes
Published: 2013-07-18