PanelPilot Family of Displays

Lascar's PanelPilot family of displays include the PanelPilotACE, PanelPilot M, and PanelPilot B series

Image of Lascar's PanelPilot Family of Displays Lascar's PanelPilot family of displays utilizes the PanelPilot suite of software to create a variety of customizable displays for use in various applications, such as automation and process control, PLC, HMI, data acquisition, HVAC, and energy. The family comprises the PanelPilotACE series of 4.3" and 7" displays, the PanelPilot M series of 2.4", 2.8", and 3.5" panel meters, and the PanelPilot B series 2.1" display.

The PanelPilotACE series 4.3" and 7" displays enable the creation of custom interface and touchscreen displays using the PanelPilotACE Design Studio software, a free drag-and-drop style software package for rapid development of advanced visual displays for panel meters. The units accept inputs, including 4 mA to 20 mA analog, direct digital I/O, RS485, RS232, CANbus, and MODBUS. There are also digital alarm outputs and a built-in PWM generator.

PanelPilot M series 2.4", 2.8", and 3.5" are customizable panel meters featuring dual analog inputs, alarm outputs, and color touchscreen displays. Configured using the free PanelPilot M software, there over 50 application templates available, including bar-graph, tank level, analog-style, and trend graphs. Users can customize colors, text labels, units, and input scaling before uploading to the display.

The PanelPilot B series 2.1" display is a low-cost, low-power, sunlight-readable, single-channel voltmeter with a sleek monochrome e-paper display. The unit is configured with the free PanelPilot B software. The software provides six templates to choose from, and users can customize labels, scaling, and alarms. Modest power requirements make this display ideal for use in battery-powered handheld instruments.

PanelPilotACE Series Features
  • Four analog inputs
  • Eight digital I/O pins
  • Two alarm outputs
  • PID control
  • Multi-channel data loggers
PanelPilot M Series Features
  • Dual analog inputs
  • Digital inputs
  • Alarm outputs
  • Color touchscreen display
  • Analog style and trend graphs
PanelPilot B Series Features
  • Single-channel data logging
  • E-paper dot matrix display
  • Readable in the sunlight
  • Low powered
  • Two alarm outputs

Panel Meters

ImagemNúmero de peça do fabricanteDescriçãoTipo de medidaTipo de displayTensão - AlimentaçãoAvailable QuantityPreçoVer detalhes
VOLTMETER 0-1.25VDC TFT PNL MNTSGD 21-BVOLTMETER 0-1.25VDC TFT PNL MNTTensãoTFT - Display eletrônico de papel (EPD)4 a 9VCC0 - Immediate$93.59Ver detalhes
PROCESS METER 4-20MA TFT PNL MNTSGD 24-M-420PROCESS METER 4-20MA TFT PNL MNTProcessoTFT - cor (toque)4 a 30VCC0 - Immediate$145.56Ver detalhes
VOLTMETER 0-40VDC TFT PANEL MNTSGD 24-M-IPVOLTMETER 0-40VDC TFT PANEL MNTTensãoTFT - cor (toque)4 a 30VCC0 - Immediate$283.12Ver detalhes

Panel Meter Accessories

ImagemNúmero de peça do fabricanteDescriçãoPara uso com/produtos relacionadosEspecificaçõesAvailable QuantityPreçoVer detalhes
CURRENT LOOP COND MOD PANELPILOTSGD ADPT- 420CURRENT LOOP COND MOD PANELPILOTSGD 24-M, SGD 28-M, SGD 35-M-0 - Immediate$71.89Ver detalhes
ADD ON BOARD RS485 COMMUNICATIONS43-RS485ADD ON BOARD RS485 COMMUNICATIONSGD 43-ARS4853 - Immediate$37.95Ver detalhes
THERMOCOUPLE COND MOD PANELPILOTSGD ADPT-TCTHERMOCOUPLE COND MOD PANELPILOTSGD 24-M, SGD 28-M, SGD 35-M-0 - Immediate$60.04Ver detalhes

Dev Kits

ImagemNúmero de peça do fabricanteDescriçãoCaracterísticas fundamentaisAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR SGD 43-ASGD 43-A DK+EVAL BOARD FOR SGD 43-A-1 - Immediate$650.76Ver detalhes
EVAL BOARD FOR SGD 70-ASGD 70-A DK+EVAL BOARD FOR SGD 70-A-0 - Immediate$868.22Ver detalhes
Published: 2019-10-25