ÖLFLEX® VFD 2XL with Signal

LAPP flexible VFD cables have integrated signal pairs for enhanced motor control and sensor feedback

Image of LAPP ÖLFLEX® VFD 2XL with SignalThe LAPP ÖLFLEX VFD 2XL with Signal is a multi-listed, screened VFD cable engineered for fixed installation or occasional flexing in industrial environments. It includes a dedicated signal pair for brake or temperature sensor functions, enhancing control and monitoring capabilities. Designed to meet NFPA 79 standards for industrial machinery and compliant with NFPA 70/NEC, this cable supports a wide range of VFD drive and motor applications. Its EMC-compliant construction ensures reliable performance in electrically noisy environments, while UL TC-ER approval allows for exposed run tray installations without conduit, simplifying setup and reducing costs.

Features
  • Robust oil- and UV-resistant jacket made of thermoplastic elastomer (TPE)
  • XLPE (plus) insulation with enhanced electrical properties for 2 kV applications
  • Integrated shielded signal pair for brake or temperature sensor
  • Triple shielding: barrier tape, triple-layer foil tape (100% coverage), and tinned copper braid (85% coverage)
  • UL TC-ER and c(UL) CIC/TC approved for tray cable use without conduit
  • Low capacitance design for improved electrical performance
  • Phthalate-free industrial-grade jacket for harsh environments
  • Suitable for direct burial and sunlight exposure
  • Cold bend and cold impact rated (-40°C and -25°C respectively)
Applications
  • VFD drive and motor connections
  • Pumps and compressors
  • Conveyors and elevators
  • Extruders and presses
  • HVAC systems
  • On/off, slow down/speed up motor control applications

ÖLFLEX® VFD 2XL with Signal

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CABLE 4 COND 16 AWG BLACK700710CABLE 4 COND 16 AWG BLACK990 - Immediate$13.35Ver detalhes
CABLE 6COND 14/18AWG BLACK FEET700711CABLE 6COND 14/18AWG BLACK FEET0 - Immediate$14.04Ver detalhes
CABLE 6COND 12/18AWG BLACK FEET700712CABLE 6COND 12/18AWG BLACK FEET716 - Immediate$18.94Ver detalhes
CABLE 6COND 10AWG/18AWG BLK FEET700713CABLE 6COND 10AWG/18AWG BLK FEET403 - Immediate$24.98Ver detalhes
CABLE 4 COND 8 AWG BLACK700714CABLE 4 COND 8 AWG BLACK0 - Immediate$26.61Ver detalhes
CABLE 4 COND 6 AWG BLACK700715CABLE 4 COND 6 AWG BLACK0 - Immediate$291.74Ver detalhes
CABLE 4 COND 4 AWG BLACK700716CABLE 4 COND 4 AWG BLACK0 - Immediate$447.06Ver detalhes
CABLE 4 COND 2 AWG BLACK700717CABLE 4 COND 2 AWG BLACK0 - Immediate$583.33Ver detalhes
Published: 2025-10-09