ÖLFLEX® VFD 1XL and VFD 1XL with Signal

LAPP's shielded motor cables are engineered to resist oil, water, impact, and other environmental hazards

Image of LAPP ÖLFLEX® VFD 1XL, and VFD 1XL with SignalLAPP's ÖLFLEX VFD 1XL is a robust oil- and UV-resistant shielded motor cable for VFD drives. Enhanced electrical properties of XLPE insulation provide problem-free performance and results in a reduced outer diameter. A leaner design enables this cable to have one of the smallest cable diameters available today and increases flexibility to ease installation in crowded panels and tight spaces. Where installation in a conduit is required, these smaller ODs and flexibility allow for much easier install resulting in reduced labor costs. In addition, the UL TC-ER rating will also allow for installation without a conduit.

LAPP’s extensive research, development, and testing program ensures that ÖLFLEX VFD 1XL and 1XL with signal meet industry standards including UL, CSA, NFPA 79, and NEC while maintaining a reduced diameter design.

Features
  • TC-ER per UL 1277
  • Reduced diameter
  • High oil and flame resistance
  • Continuous flex rating (VFD 1XL)
Applications
  • Pumps and compressors
  • Conveyors
  • Elevators
  • HVAC

Image of LAPP Preventing Costly Downtime Webinar

ÖLFLEX® VFD 1XL and VFD 1XL with Signal

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CABLE 4COND 10AWG BLK SHLD FEET701703CABLE 4COND 10AWG BLK SHLD FEET1008 - Immediate$13.59Ver detalhes
CABLE 4COND 12AWG BLK SHLD FEET701702CABLE 4COND 12AWG BLK SHLD FEET386 - Immediate$9.94Ver detalhes
CABLE 4COND 6AWG BLK SHLD FEET701705CABLE 4COND 6AWG BLK SHLD FEET1029 - Immediate$29.89Ver detalhes
CABLE 4COND 2AWG BLK SHLD 1=100'701707CABLE 4COND 2AWG BLK SHLD 1=100'0 - ImmediateSee Page for PricingVer detalhes
CABLE 4COND 16AWG BLK SHLD FEET701700CABLE 4COND 16AWG BLK SHLD FEET2745 - Immediate$6.71Ver detalhes
CABLE 4COND 4AWG BLK SHLD FEET701706CABLE 4COND 4AWG BLK SHLD FEET593 - Immediate$43.04Ver detalhes
CABLE 4COND 8AWG BLK SHLD FEET701704CABLE 4COND 8AWG BLK SHLD FEET343 - Immediate$23.24Ver detalhes
CABLE 4COND 2AWG BLK SHLD FEET701707CABLE 4COND 2AWG BLK SHLD FEET257 - Immediate$55.50Ver detalhes
CABLE 6COND 2AWG/14AWG BLK FEET701717CABLE 6COND 2AWG/14AWG BLK FEET229 - Immediate$41.12Ver detalhes
CABLE 6COND 12/18AWG BLACK FEET701712CABLE 6COND 12/18AWG BLACK FEET85 - Immediate$17.51Ver detalhes
CABLE 6COND 4AWG/14AWG BLK FEET701716CABLE 6COND 4AWG/14AWG BLK FEET233 - Immediate$32.27Ver detalhes
CABLE 6COND 16AWG/18AWG BLK FEET701710CABLE 6COND 16AWG/18AWG BLK FEET993 - Immediate$12.36Ver detalhes
CABLE 6COND 10AWG/18AWG BLK FEET701713CABLE 6COND 10AWG/18AWG BLK FEET446 - Immediate$21.46Ver detalhes
CABLE 6COND 14/18AWG BLACK FEET701711CABLE 6COND 14/18AWG BLACK FEET0 - Immediate$5.53Ver detalhes
CABLE 6COND 8AWG/14AWG BLK FEET701714CABLE 6COND 8AWG/14AWG BLK FEET100 - Immediate$28.91Ver detalhes
CABLE 6COND 6AWG/14AWG BLK FEET701715CABLE 6COND 6AWG/14AWG BLK FEET165 - Immediate$41.61Ver detalhes
CABLE 4COND 10AWG BLK SHLD 1=10'701703CABLE 4COND 10AWG BLK SHLD 1=10'0 - ImmediateSee Page for PricingVer detalhes
CABLE 4COND 2AWG BLACK SHLD 10'701707CABLE 4COND 2AWG BLACK SHLD 10'0 - ImmediateSee Page for PricingVer detalhes
CABLE 4COND 8AWG BLK SHLD 1=100'701704CABLE 4COND 8AWG BLK SHLD 1=100'1 - Immediate$1,581.41Ver detalhes
CABLE 4COND 12AWG BLK SHLD 1=50'701702CABLE 4COND 12AWG BLK SHLD 1=50'0 - ImmediateSee Page for PricingVer detalhes
Published: 2020-06-04