UltraTEC™ UTX Series Thermoelectric Coolers
Tark Thermal Solutions’ thermoelectric coolers have precise temperature control and are RoHS compliant
Tark Thermal Solutions' UltraTEC UTX series high-performance thermoelectric coolers offer a 10% boost in heat pumping capacity, greater temperature differential, and higher efficiency than standard thermoelectric coolers. These thermoelectric coolers offer a heat pumping capacity of up to 296 W with a maximum temperature differential (ΔT) of +72°C.
The UltraTEC UTX series is assembled with advanced thermoelectric materials for higher heat pumping capacity and features a higher thermal insulating barrier when compared to standard materials. They can be used for a variety of applications, from spot cooling for industrial lasers and optics to thermoelectric cooling for projection lasers.
- High heat pump density
- Precise temperature control
- Reliable solid-state operation
- No sound or vibration
- DC operation
- RoHS compliant
- Industrial lasers
- Laser projectors
- Medical diagnostic systems
- Analytical instrumentation
UltraTEC™ UTX Series Thermoelectric Coolers
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 387004711 | PELTIER MODULE 236.6W @ 25C | 3 - Immediate | $87.64 | Ver detalhes |
![]() | ![]() | 387004713 | PELTIER MODULE 236.6W @ 25C | 30 - Immediate | $90.19 | Ver detalhes |
![]() | ![]() | 387004527 | PELTIER MODULE 126.2W @ 25C | 7 - Immediate | $52.13 | Ver detalhes |
![]() | ![]() | 387004679 | PELTIER MODULE 127.5W @ 25C | 1 - Immediate | $87.64 | Ver detalhes |
![]() | ![]() | 387004680 | PELTIER MODULE 95.4W @ 25C | 0 - Immediate | $48.75 | Ver detalhes |
![]() | ![]() | 387004681 | PELTIER MODULE 95.4W @ 25C | 0 - Immediate | $46.63 | Ver detalhes |
![]() | ![]() | 387004683 | PELTIER MODULE 95.4W @ 25C | 0 - Immediate | $51.35 | Ver detalhes |
![]() | ![]() | 387004685 | PELTIER MODULE 125.7W @ 27C | 4 - Immediate | $49.53 | Ver detalhes |
![]() | ![]() | 387004687 | PELTIER MODULE 126.2W @ 25C | 10 - Immediate | $54.72 | Ver detalhes |
![]() | ![]() | 387004688 | PELTIER MODULE 126.2W @ 25C | 15 - Immediate | $52.13 | Ver detalhes |
![]() | ![]() | 387004689 | ULTRATEC UTX SERIES, THERMOELECT | 0 - Immediate | $123.37 | Ver detalhes |
![]() | ![]() | 387004691 | PELTIER MODULE 340.6W @ 25C | 0 - Immediate | $135.85 | Ver detalhes |
![]() | ![]() | 387004692 | PELTIER MODULE 340.6W @ 25C | 4 - Immediate | $133.35 | Ver detalhes |
![]() | ![]() | 387004693 | PELTIER MODULE 340.6W @ 25C | 8 - Immediate | $138.36 | Ver detalhes |
![]() | ![]() | 387004694 | PELTIER MODULE 126.2W @ 25C | 14 - Immediate | $54.72 | Ver detalhes |
![]() | ![]() | 387004695 | PELTIER MODULE 69.0W @ 25C | 3 - Immediate | $55.32 | Ver detalhes |
![]() | ![]() | 387004696 | PELTIER MODULE 69.0W @ 25C | 10 - Immediate | $54.89 | Ver detalhes |
![]() | ![]() | 387004697 | PELTIER MODULE 69.0W @ 25C | 2 - Immediate | $52.30 | Ver detalhes |
![]() | 387004704 | PELTIER MODULE 69.0W @ 25C | 8 - Immediate | $59.11 | Ver detalhes | |
![]() | 387004705 | PELTIER MODULE 69.0W @ 25C | 13 - Immediate | $56.53 | Ver detalhes |