PowerCycling PCX Series Thermoelectric Coolers

Tark Thermal Solutions's coolers are designed to withstand rigorous cycle testing based on the PCR industry test protocol

Image of Laird Thermal System's PowerCycling PCX SeriesTark Thermal Solutions’ PowerCycling PCX thermoelectric coolers are assembled with next-generation thermoelectric materials and enhanced module construction to provide improved performance and long-life operation in thermal cycling applications. Thermal cycling exposes thermoelectric coolers to mechanical stresses as the module contracts and expands from repeated heating and cooling cycles. This can quickly degrade the long-term performance and operational life of a standard thermoelectric cooler.

The PCX series offers high heat pumping capacities up to 215 W, various footprints to accommodate temperature zoning for various well sizes, and is built with enhanced process controls to operate in temperatures up to +120°C. This exceeds the requirements for applications such as PCR.

Features
  • High thermal cycling reliability
  • Precise temperature control
  • Solid-state operation
  • Boosted performance with next-gen material
  • RoHS compliant
Applications
  • Molecular diagnostics (DNA amplification and PCR)
  • Point-of-care testing devices
  • Thermal test sockets

PowerCycling PCX Series Thermoelectric Coolers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
PCX12,248,F1,5040,TA,RT,W6387005663PCX12,248,F1,5040,TA,RT,W60 - Immediate$83.82Ver detalhes
PCX11,12,F2,3030,TA,RT,W6387005659PCX11,12,F2,3030,TA,RT,W60 - Immediate$45.02Ver detalhes
PCX8,6,F1,2040,TA,RT,W6387005515PCX8,6,F1,2040,TA,RT,W634 - Immediate$39.45Ver detalhes
PCX12,139,F1,3550,TA,W6387005662PCX12,139,F1,3550,TA,W623 - Immediate$59.11Ver detalhes
PCX4,7,F1,2020,TA,RT,W6387005514PCX4,7,F1,2020,TA,RT,W680 - Immediate$38.05Ver detalhes
PCX8,12,F1,4040,TB,RT,W6387005697PCX8,12,F1,4040,TB,RT,W620 - Immediate$45.89Ver detalhes
PCX6,12,F1,4040,TA,RT,W6387005678PCX6,12,F1,4040,TA,RT,W620 - Immediate$47.63Ver detalhes
PCX24,128,F2,5555,TA,RT,W6387005669PCX24,128,F2,5555,TA,RT,W61 - Immediate$83.31Ver detalhes
PCX15,7,F1,4040,TA,RT,W6387007227PCX15,7,F1,4040,TA,RT,W60 - Immediate$56.10Ver detalhes
PCX12,19,F1,4040,TA,RT,W6387005516PCX12,19,F1,4040,TA,RT,W6103 - Immediate$61.87Ver detalhes
PCX5,16,F1,4040,TA,W6387005676PCX5,16,F1,4040,TA,W624 - Immediate$47.97Ver detalhes
PCX11,191,F1,3553,TA,RT,W6387005660PCX11,191,F1,3553,TA,RT,W60 - Immediate$64.44Ver detalhes
PCX6,24,F1,5555,TA,RT,W6387005679PCX6,24,F1,5555,TA,RT,W628 - Immediate$94.42Ver detalhes
PCX6,28,F2,4040,TA,RT,W6387005681PCX6,28,F2,4040,TA,RT,W60 - Immediate$71.81Ver detalhes
PCX4,12,F1,3030,TA,RT,W6387005670PCX4,12,F1,3030,TA,RT,W670 - Immediate$43.37Ver detalhes
PCX4,4,F1,1515,TA,RT,W6387005673PCX4,4,F1,1515,TA,RT,W68 - Immediate$35.86Ver detalhes
PCX8,12,F1,4040,TA,W6387005696PCX8,12,F1,4040,TA,W60 - Immediate$40.67Ver detalhes
PCX15.6,19,F1,4040,TA,RT,W6387005665PCX15.6,19,F1,4040,TA,RT,W60 - ImmediateSee Page for PricingVer detalhes
PCX7,16,F1,4040,TA,RT,W6387005684PCX7,16,F1,4040,TA,RT,W616 - Immediate$49.45Ver detalhes
PCX5.6,19,F1N,3030,TA,RT,W6387005677PCX5.6,19,F1N,3030,TA,RT,W6112 - Immediate$70.18Ver detalhes
Published: 2021-04-23