OptoTEC™ OTX/HTX Series
Tark Thermal Solutions’ OptoTEC OTX/HTX series of miniature thermoelectric coolers feature next gen thermoelectric materials to boost cooling capacity
Tark Thermal Solutions’ OptoTEC OTX/HTX series of miniature thermoelectric coolers are designed for high-temperature environments found in telecom, industrial, autonomous, and photonics applications. Featuring next generation thermoelectric materials, the OptoTEC OTX/HTX series offers a 10% boost in cooling capacity, greater temperature differential, and higher efficiency than standard thermoelectric coolers. The OptoTEC series is available in two versions: OTX thermoelectric cooler is designed for operating temperatures up to +120°C and HTX thermoelectric cooler uses a higher temperature construction to operate in temperatures up to +150°C. The product series has passed Telcordia GR-468 CORE qualification to withstand harsh mechanical and environmental test standards, and manufacturing process controls have been enhanced to ensure high repeatability and long-life operation.
Features
- Offering up to 10 Watts of cooling power
- Footprints as small as 3 mm x 4 mm
- Temperature differential ΔTmax (Qc = 0) of up to +82°C with a hot side temperature at +50°C
- High heat pumping capacity and improved temperature stability for optoelectronic applications with tight geometric space constraints
- Laser diodes
- Optical transceivers
- LiDAR
- CMOS
- Infrared range (IR) sensor
OptoTEC™ OTX Series
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 387006791 | OTX08,08,F0,0303,11,W2.25 | 0 - Immediate | $23.59 | Ver detalhes |
![]() | ![]() | 387006650 | OTX08,18,F0,0505,11,W2.25 | 11 - Immediate | $21.99 | Ver detalhes |
![]() | ![]() | 387006795 | OTX08,31,F1,0707,11,RT,W2.25 | 0 - Immediate | $29.71 | Ver detalhes |
![]() | ![]() | 387006798 | OTX08,66,F0,1009,11,RT,W2.25 | 9 - Immediate | $32.79 | Ver detalhes |
![]() | ![]() | 387006832 | OTX12,65,F2A,1312,11,W2.25 | 31 - Immediate | $38.22 | Ver detalhes |
![]() | ![]() | 387006834 | OTX12,65,F2A,1312,TB,W2.25 | 0 - Immediate | $40.84 | Ver detalhes |
![]() | ![]() | 387006836 | OTX12,66,F0,1211,TB,RT,W2.25 | 0 - Immediate | $42.85 | Ver detalhes |
![]() | ![]() | 387006837 | OTX12,66,F0,1211,11,W2.25 | 23 - Immediate | $37.61 | Ver detalhes |
![]() | ![]() | 387006839 | OTX15,30,F2A,0610,11,W2.25 | 34 - Immediate | $22.88 | Ver detalhes |
![]() | ![]() | 387006845 | OTX15,31,F2A,0909,20,W2.25 | 26 - Immediate | $33.75 | Ver detalhes |
![]() | ![]() | 387006847 | OTX15,65,F2A,1312,11,W2.25 | 24 - Immediate | $27.14 | Ver detalhes |
![]() | ![]() | 387006891 | OTX15,66,F0,1211,11,W2.25 | 30 - Immediate | $35.77 | Ver detalhes |
![]() | ![]() | 387006893 | OTX15,68,F1A,1313,11,W2.25 | 19 - Immediate | $35.42 | Ver detalhes |
![]() | ![]() | 387006897 | OTX19,23,F1N,0608,11,W2.25 | 42 - Immediate | $40.14 | Ver detalhes |
![]() | ![]() | 387006898 | OTX19,35,F1N,0612,11,W2.25 | 0 - Immediate | $43.46 | Ver detalhes |
![]() | ![]() | 387006926 | OTX20,65,F2A,1312,11,W2.25 | 0 - Immediate | $26.61 | Ver detalhes |
OptoTEC™ HTX Series
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 387007106 | HTX12,18,F2A,0606,11,RT,W2.25 | 16 - Immediate | $40.49 | Ver detalhes |
![]() | ![]() | 387006534 | HTX12,18,F2A,0606,GG,W2.25 | 0 - Immediate | $43.98 | Ver detalhes |
![]() | ![]() | 387007108 | HTX12,65,F2A,1312,11,W2.25 | 0 - Immediate | $58.00 | Ver detalhes |
![]() | ![]() | 387007112 | HTX12,65,F2A,1312,TB,RT,W2.25 | 24 - Immediate | $63.15 | Ver detalhes |
![]() | ![]() | 387007113 | HTX15,30,F2A,0610,11,W2.25 | 26 - Immediate | $44.06 | Ver detalhes |
![]() | ![]() | 387007115 | HTX15,31,F2A,0909,TB,W2.25 | 7 - Immediate | $49.88 | Ver detalhes |
![]() | ![]() | 387007117 | HTX15,65,F2A,1312,TB,W2.25 | 10 - Immediate | $67.19 | Ver detalhes |
![]() | ![]() | 387007120 | HTX20,31,F2A,0909,11,W2.25 | 0 - Immediate | $36.56 | Ver detalhes |
![]() | ![]() | 387007122 | HTX20,65,F2A,1312,11,W2.25 | 1 - Immediate | $61.52 | Ver detalhes |
![]() | ![]() | 387007123 | HTX20,65,F2A,1312,TB,W2.25 | 0 - Immediate | $64.10 | Ver detalhes |