UltraTEC™ Series Thermoelectric Modules

Tark Thermal Solutions' UltraTEC (UT) series are high-power thermoelectric modules

Image of Tark Thermal Solutions' UltraTEC™ SeriesTark Thermal Solutions' UltraTEC series is a high-heat pumping density thermoelectric module (TEM). The module is assembled with a large number of semiconductor couples to achieve a higher-heat pumping capacity than standard single-stage TEMs. This product line is available in multiple configurations and is ideal for applications that require higher-cooling capacities with limited surface area. Assembled with bismuth telluride semiconductor material and thermally-conductive Aluminum Oxide ceramics, the UltraTEC series is designed for higher-current and larger heat-pumping applications. For all UltraTEC series modules, wire is stranded, 152 mm (6.0 in.) long or 200 mm (8.0 in.) and PVC insulated.

Features
  • High-heat pump density
  • Precise temperature control
  • Reliable sold-state operation
  • No sound or vibration
  • DC operation
  • RoHS compliant
Applications
  • Analytical instrumentation
  • Medical diagnostics
  • Photonics laser systems
  • Electronic enclosure cooling
  • Food and beverage cooling
  • Chillers (liquid cooling)

Tark Thermal Solutions' Thermal Wizard helps users find the best thermal solution based on their requirements. Users can input their Qc requirements or they can determine their Qc values with Tark Thermal Solutions' calculators to quickly view the optimum thermal management solution.

UltraTEC Series

ImagemNúmero de peça do fabricanteDescriçãoTamanho / DimensãoAvailable QuantityPreçoVer detalhes
PELTIER UT11,12,F2,3030,TA,W6430759-509PELTIER UT11,12,F2,3030,TA,W6Retangular - Comp. 34,00mm x larg. 30,00mm1589 - Immediate$47.54Ver detalhes
PELTIER UT15,12,F2,4040,TA,W6430764-505PELTIER UT15,12,F2,4040,TA,W6Retangular - comp. 43,90mm x larg. 39,90mm43 - Immediate$48.23Ver detalhes
PELTIER UT15,200,F2,4040,TA,W6430856-500PELTIER UT15,200,F2,4040,TA,W6Quadrado - Comp. 40,00mm x larg. 40,00mm136 - Immediate$85.27Ver detalhes
PELTIER UT15,288,F2,5252,TA,W6430857-500PELTIER UT15,288,F2,5252,TA,W6Quadrado - comp. 52,00mm x larg. 52,00mm50 - Immediate$129.75Ver detalhes
PELTIER MOD UT8,12,F2,2525,TA,W6430745-510PELTIER MOD UT8,12,F2,2525,TA,W6Retangular - Comp. 26,92mm x larg. 24,56mm107 - Immediate$55.06Ver detalhes
PELTIER MOD UT8,12,F2,3030,TA,W6430744-511PELTIER MOD UT8,12,F2,3030,TA,W6Retangular - Comp. 34,00mm x larg. 30,00mm66 - Immediate$47.19Ver detalhes
PELTIER UT8,200,F2,4040,TA,W6430854-500PELTIER UT8,200,F2,4040,TA,W6Quadrado - Comp. 40,00mm x larg. 40,00mm0 - ImmediateSee Page for PricingVer detalhes
PELTIER UT8,288,F2,5252,TA,W6430855-500PELTIER UT8,288,F2,5252,TA,W6Quadrado - comp. 52,00mm x larg. 52,00mm90 - Immediate$128.16Ver detalhes
PELTIER UT11,12,F2,3030,TA,RT,W6430759-512PELTIER UT11,12,F2,3030,TA,RT,W6Retangular - Comp. 34,00mm x larg. 30,00mm71 - Immediate$50.14Ver detalhes
PELTIER UT15,12,F2,4040,TA,RT,W6430764-507PELTIER UT15,12,F2,4040,TA,RT,W6Retangular - comp. 43,90mm x larg. 39,90mm211 - Immediate$53.42Ver detalhes
PELTIER UT15,200,F2,4040,TA,RTW6430856-501PELTIER UT15,200,F2,4040,TA,RTW6Quadrado - Comp. 40,00mm x larg. 40,00mm85 - Immediate$87.81Ver detalhes
PELTIER UT15,288,F2,5252,TA,RTW6430857-501PELTIER UT15,288,F2,5252,TA,RTW6Quadrado - comp. 52,00mm x larg. 52,00mm45 - Immediate$132.26Ver detalhes
PELTIER UT8,12,F2,2525,11,RT,W6430745-505PELTIER UT8,12,F2,2525,11,RT,W6Retangular - Comp. 26,92mm x larg. 24,56mm20 - Immediate$57.65Ver detalhes
PELTIER UT8,12,F2,3030,TA,EP,W6430744-513PELTIER UT8,12,F2,3030,TA,EP,W6Retangular - Comp. 34,00mm x larg. 30,00mm0 - ImmediateSee Page for PricingVer detalhes
PELTIER UT6,19,F1,4040,TA,W6430874-301PELTIER UT6,19,F1,4040,TA,W6Quadrado - Comp. 40,00mm x larg. 40,00mm0 - ImmediateSee Page for PricingVer detalhes
PELTIER UT6,24,F1,5555,TA,W6430883-301PELTIER UT6,24,F1,5555,TA,W6Quadrado - comp. 55,00mm x larg. 55,00mm91 - Immediate$74.37Ver detalhes
PELTIER UT8,24,F1,5555,TA,W6430884-301PELTIER UT8,24,F1,5555,TA,W6Quadrado - comp. 55,00mm x larg. 55,00mm96 - Immediate$84.76Ver detalhes
PELTIER UT9,28,F2,4040,TA,W6430885-601PELTIER UT9,28,F2,4040,TA,W6Retangular - comp. 44,00mm x larg. 40,00mm0 - ImmediateSee Page for PricingVer detalhes
PELTIER UT15,24,F2,5252,TA,W6430886-601PELTIER UT15,24,F2,5252,TA,W6Retangular - comp. 56,00mm x larg. 52,00mm1 - Immediate$101.27Ver detalhes
Published: 2014-03-11