Tputty™ 502 Series

Gap filler material from Laird Thermal

Tputty™ 502 Series Laird Thermal's Tputty 502 series is the best material for applications where large tolerance differences create the need for compression of interface material beyond 50 percent of its original thickness. Tputty 502 flows to ensure low pressures on the components being cooled. In conjunction with outstanding compression characteristics, Tputty 502 has a high thermal conductivity that results in very low thermal resistance. Tputty 502 is naturally tacky and requires no further adhesive coating, which would inhibit thermal performance. Tputty 502 has a hardness of 5 (Shore OO), is electrically insulating, and is stable from -45°C to +200°C.

Features
  • Soft and ultra high compressibility for low stress applications
  • 3 W/mK thermal conductivity
  • Available in sheets 0.020" to 0.200" (0.5 mm to 5.0 mm) thick and in bulk
  • Naturally tacky needing no further adhesive coating
Applications
  • Cooling components to the chassis or frame
  • Entire large panel PCB cooling
  • Semiconductor automated test equipment (ATE)
  • Any high compression low stress application

Tputty 502 Series

ImagemNúmero de peça do fabricanteDescriçãoTipoFormaContornoAvailable Quantity
THERM PAD 228.6MMX228.6MM WHTA10538-17THERM PAD 228.6MMX228.6MM WHTFolhaQuadrado228,60mm x 228,60mm46 - ImmediateVer detalhes
THERM PAD 228.6MMX228.6MM WHTA10235-31THERM PAD 228.6MMX228.6MM WHTFolhaQuadrado228,60mm x 228,60mm38 - ImmediateVer detalhes
TPUTTY 502 100CCA10548-5TPUTTY 502 100CCPote de 100cc-49°F a 392°F (-45°C a 200°C)Branco12 - ImmediateVer detalhes
THERM PAD 228.6MMX228.6MM WHTA10237-21THERM PAD 228.6MMX228.6MM WHTFolhaQuadrado228,60mm x 228,60mm18 - ImmediateVer detalhes
Published: 2012-06-29