Tpcm™ 7000 Thermal Pad

Laird’s 7.5 W/mK enhanced phase change 7000 provides industry-leading low thermal performance

Image of Laird Thermal Materials' Tpcm™ 7000 Thermal Pad Laird's Tpcm 7000 offers a thermal conductivity of 7.5 W/mK and is designed to enhance the cooling of the most rigorous thermal challenges in electronics. Softening between +50°C to +70°C, the initial pad thickness can decrease to a bond-line as thin as 35 µm. Coupled with superior wetting of the mating surfaces and displacing air, the Tpcm 7000 provides industry-leading low thermal resistance.

Features
  • 7.5 W/mK bulk thermal conductivity
  • Non-silicone
  • Naturally tacky surface
  • No pump-out
  • Easy rework
Applications
  • Desktop computing
  • Graphics cards
  • Servers
  • IGBT
  • Automotive
  • Memory modules
  • Game consoles

Tpcm™ 7000 Thermal Pad

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
THERM PAD 228.6MMX228.6MM GRAYA18172-05THERM PAD 228.6MMX228.6MM GRAY0 - Immediate$26.23Ver detalhes
THERM PAD 228.6MMX228.6MM GRAYA18172-08THERM PAD 228.6MMX228.6MM GRAY0 - Immediate$20.60Ver detalhes
THERM PAD 228.6MMX228.6MM GRAYA18172-10THERM PAD 228.6MMX228.6MM GRAY0 - Immediate$28.43Ver detalhes
THERM PAD 228.6MMX228.6MM GRAYA18172-16THERM PAD 228.6MMX228.6MM GRAY72 - Immediate$23.80Ver detalhes
THERM PAD 457.2X457.2MM GRAYA18171-05THERM PAD 457.2X457.2MM GRAY28 - Immediate$86.14Ver detalhes
THERM PAD 457.2X457.2MM GRAYA18171-08THERM PAD 457.2X457.2MM GRAY0 - Immediate$125.00Ver detalhes
THERM PAD 457.2X457.2MM GRAYA18171-10THERM PAD 457.2X457.2MM GRAY0 - Immediate$136.83Ver detalhes
THERM PAD 457.2X457.2MM GRAYA18171-16THERM PAD 457.2X457.2MM GRAY0 - Immediate$148.46Ver detalhes
Published: 2022-08-09