Tflex™ SF Product Portfolio Expansion

Laird Tflex SF silicone-free gap fillers offer superior thermal performance without overstressing boards and components

Image of Laird Tflex™ SF Product Portfolio ExpansionLaird non-silicone gap filler products now include Tflex SF4 and Tflex SF7. In addition to the Tflex SF10, these soft, non-silicone gap fillers offer superior thermal performance without overstressing boards and components. Featuring 4 W/mk, 7 W/mK, and 10 W/mk thermal conductivity, Laird has a material to fit all performance requirements.

The silicone-free technology provides products with excellent deflection properties and minimal pressure on components during deflection. Very little pressure is required to reach the lowest possible thermal resistance. Thicknesses from 0.5 mm (0.020”) up to 4 mm (0.160”) in 0.5 mm (0.020”) increments are available as standard.

Features
  • Silicone-free formulation
  • Thermal conductivity options for all performance needs
  • Low peak and residual pressure
  • Excellent surface wetting for low contact resistance
  • Exceptionally low thermal resistance
  • Easy handling
  • Naturally tacky
  • UL V-0 flammability rating
  • RoHS and REACH compliant
Applications
  • Servers
  • Routers
  • Network interface cards
  • Automotive electronics
  • Optical modules
  • Cameras
  • Hard drives

Tflex™ SF Product Portfolio Expansion

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
THERM PAD 229MMX229MM GRAYA18213-02THERM PAD 229MMX229MM GRAY419 - Immediate$51.86Ver detalhes
THERM PAD 229MMX229MM GRAYA18213-04THERM PAD 229MMX229MM GRAY966 - Immediate$107.47Ver detalhes
THERM PAD 229MMX229MM GRAYA18213-06THERM PAD 229MMX229MM GRAY0 - Immediate$143.92Ver detalhes
THERM PAD 229MMX229MM GRAYA18238-02THERM PAD 229MMX229MM GRAY83 - Immediate$56.75Ver detalhes
THERM PAD 229MMX229MM GRAYA18213-05THERM PAD 229MMX229MM GRAY81 - Immediate$156.68Ver detalhes
THERM PAD 229MMX229MM GRAYA18213-08THERM PAD 229MMX229MM GRAY665 - Immediate$179.82Ver detalhes
THERM PAD 229MMX229MM GRAYA18213-10THERM PAD 229MMX229MM GRAY51 - Immediate$269.91Ver detalhes
TFLEX SF4,0.50 229X229MMA18841-02TFLEX SF4,0.50 229X229MM26 - Immediate$41.40Ver detalhes
TFLEX SF4,1.00 229X229MMA18841-04TFLEX SF4,1.00 229X229MM2 - Immediate$57.29Ver detalhes
TFLEX SF7,0.50 229X229MMA18843-02TFLEX SF7,0.50 229X229MM37 - Immediate$57.76Ver detalhes
TFLEX SF4,1.50 229X229MMA18841-06TFLEX SF4,1.50 229X229MM3 - Immediate$76.71Ver detalhes
TFLEX SF7,1.00 229X229MMA18843-04TFLEX SF7,1.00 229X229MM41 - Immediate$89.27Ver detalhes
TFLEX SF4,2.00 229X229MMA18841-08TFLEX SF4,2.00 229X229MM22 - Immediate$95.84Ver detalhes
TFLEX SF4,2.50 229X229MMA18841-10TFLEX SF4,2.50 229X229MM19 - Immediate$114.76Ver detalhes
TFLEX SF7,1.50 229X229MMA18843-06TFLEX SF7,1.50 229X229MM20 - Immediate$119.54Ver detalhes
Published: 2024-09-18