Tflex™ B200 Thermal Gap Filler

Laird Thermal Materials' Tflex™ B200 is designed for improved EV battery pack cooling

Image of Laird Thermal Materials' Tflex™ B200 Thermal Gap Filler Laird Thermal Materials' Tflex B200 is a reliable, compliant thermal interface material offering good thermal performance and easy handling. It is designed for improved EV battery pack cooling; however, with the multiple surface and reinforcement options available, it is ideal for a variety of applications. It helps absorb shock, which improves device reliability over the long term. It has high dielectric insulation protecting against dielectric breakdown in or between devices. Tflex B200's low modulus interface and softness relieves mechanical stress and fills gaps with close tolerance to reduce thermal resistance.

Tflex B200 is tacky on both sides and requires no additional adhesive coating to inhibit thermal performance. The tack is designed to hold the pad in place during assembly and transport.

Other options available within the Tflex B200 series are the Tflex B200MFG and Tflex B200FG. The Tflex B200MFG features fiberglass in the middle, high tensile strength, and tack characteristics on both sides. The Tflex B200FG has fiberglass enforcement protection located closer to one side of the material and has a higher deflection than the B200MFG option.

Resource Materials

Tflex™ B200 Thermal Gap Filler

ImagemNúmero de peça do fabricanteDescriçãoEspessuraMaterialAvailable QuantityPreçoVer detalhes
THERM PAD 457.2X457.2MM GRAYA17915-04THERM PAD 457.2X457.2MM GRAY0,0400" (1,016mm)Silicone, preenchido com cerâmica19 - Immediate$35.88Ver detalhes
THERM PAD 457.2X457.2MM GRAYA17915-05THERM PAD 457.2X457.2MM GRAY0,0500" (1,270mm)Silicone, preenchido com cerâmica23 - Immediate$42.29Ver detalhes
THERM PAD 457.2X457.2MM GRAYA17915-06THERM PAD 457.2X457.2MM GRAY0,0600" (1,524mm)Silicone, preenchido com cerâmica4 - Immediate$50.08Ver detalhes
THERM PAD 457.2X457.2MM GRAYA17915-07THERM PAD 457.2X457.2MM GRAY0,0700" (1,778mm)Silicone, preenchido com cerâmica31 - Immediate$56.50Ver detalhes
THERM PAD 457.2X457.2MM GRAYA17915-08THERM PAD 457.2X457.2MM GRAY0,0800" (2,032mm)Silicone, preenchido com cerâmica18 - Immediate$65.91Ver detalhes
THERM PAD 457.2X457.2MM GRAYA17915-09THERM PAD 457.2X457.2MM GRAY0,0900" (2,286mm)Silicone, preenchido com cerâmica0 - Immediate$71.28Ver detalhes
THERM PAD 457.2X457.2MM GRAYA17915-10THERM PAD 457.2X457.2MM GRAY0,100" (2,54mm)Silicone, preenchido com cerâmica0 - Immediate$69.05Ver detalhes
THERM PAD 457.2X457.2MM GRAYA17915-11THERM PAD 457.2X457.2MM GRAY0,110" (2,79mm)Silicone, preenchido com cerâmica0 - Immediate$74.07Ver detalhes
THERM PAD 457.2X457.2MM GRAYA17915-12THERM PAD 457.2X457.2MM GRAY0,120" (3,05mm)Silicone, preenchido com cerâmica0 - Immediate$80.84Ver detalhes
THERM PAD 457.2X457.2MM GRAYA17915-13THERM PAD 457.2X457.2MM GRAY0,130" (3,30mm)Silicone, preenchido com cerâmica4 - Immediate$93.65Ver detalhes
Published: 2019-11-22