Two-Piece Board Level Shields
Reduce board damage from inspection and repairs with Laird's board shields
Laird Technologies' two-piece standard surface-mount shields offer users the flexibility to inspect or repair shielded components without risking board damage by removing the entire shield or incurring tooling costs. The covers snap on and off with ease, making repair of the component under the shield quicker and easier, with reduced board rework. Two-piece shields are available unassembled and are designed to survive drop, shock, and rattle tests.
| Applications | ||
|
|
Two-Piece Board Level Shields
| Imagem | Número de peça do fabricante | Descrição | Comprimento - Total | Largura - Total | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | BMI-S-201-C | RF SHIELD 0.514"X0.552" SNAP FIT | 0,552" (14,02mm) | 0,514" (13,06mm) | 130758 - Immediate | $0.49 | Ver detalhes |
![]() | ![]() | BMI-S-201-F | RF SHIELD 0.5" X 0.538" SOLDER | 0,538" (13,66mm) | 0,500" (12,70mm) | 131028 - Immediate | $0.78 | Ver detalhes |
![]() | ![]() | BMI-S-202-C | RF SHIELD 0.668"X0.668" SNAP FIT | 0,668" (16,96mm) | 0,668" (16,96mm) | 53648 - Immediate | $0.76 | Ver detalhes |
![]() | ![]() | BMI-S-202-F | RF SHIELD 0.65" X 0.65" SOLDER | 0,650" (16,50mm) | 0,650" (16,50mm) | 56055 - Immediate | $1.05 | Ver detalhes |
![]() | ![]() | BMI-S-203-C | RF SHIELD 1.05" X 1.05" SNAP FIT | 1,050" (26,67mm) | 1,050" (26,67mm) | 8399 - Immediate | $0.75 | Ver detalhes |
![]() | ![]() | BMI-S-203-F | RF SHIELD 1.032" X 1.032" SOLDER | 1,032" (26,21mm) | 1,032" (26,21mm) | 31057 - Immediate | $1.40 | Ver detalhes |
![]() | ![]() | BMI-S-204-C | RF SHIELD 1.278"X1.278" SNAP FIT | 1,278" (32,46mm) | 1,278" (32,46mm) | 11190 - Immediate | $1.31 | Ver detalhes |
![]() | ![]() | BMI-S-204-F | RF SHIELD 1.26" X 1.26" SOLDER | 1,260" (32,00mm) | 1,260" (32,00mm) | 1921 - Immediate | $2.96 | Ver detalhes |
![]() | ![]() | BMI-S-205-C | RF SHIELD 1.018"X1.518" ADHESIVE | 1,518" (38,56mm) | 1,018" (25,86mm) | 44635 - Immediate | $0.69 | Ver detalhes |
![]() | ![]() | BMI-S-205-F | RF SHIELD 1" X 1.5" SOLDER | 1,500" (38,10mm) | 1,000" (25,40mm) | 29090 - Immediate | $1.29 | Ver detalhes |
![]() | ![]() | BMI-S-206-C | RF SHIELD 1.344"X1.468" SNAP FIT | 1,468" (37,29mm) | 1,344" (34,14mm) | 2526 - Immediate | $1.77 | Ver detalhes |
![]() | ![]() | BMI-S-206-F | RF SHIELD 1.326" X 1.45" SOLDER | 1,450" (36,83mm) | 1,326" (33,68mm) | 20524 - Immediate | $3.86 | Ver detalhes |
![]() | ![]() | BMI-S-207-C | RF SHIELD 1.765"X1.765" SNAP FIT | 1,765" (44,83mm) | 1,765" (44,83mm) | 1079 - Immediate | $5.15 | Ver detalhes |
![]() | ![]() | BMI-S-207-F | RF SHIELD 1.747" X 1.747" SOLDER | 1,747" (44,37mm) | 1,747" (44,37mm) | 16464 - Immediate | $5.29 | Ver detalhes |
![]() | ![]() | BMI-S-209-C | RF SHIELD 0.728"X1.156" SNAP FIT | 1,180" (29,96mm) | 0,752" (19,10mm) | 321 - Immediate | $1.25 | Ver detalhes |
![]() | ![]() | BMI-S-209-F | RF SHIELD 0.728" X 1.156" SOLDER | 1,156" (29,36mm) | 0,728" (18,50mm) | 0 - Immediate | $1.42 | Ver detalhes |
![]() | ![]() | BMI-S-210-C | RF SHIELD 1.201"X1.732" SNAP FIT | 1,756" (44,60mm) | 1,224" (31,10mm) | 0 - Immediate | $0.91 | Ver detalhes |
![]() | ![]() | BMI-S-210-F | RF SHIELD 1.201" X 1.732" SOLDER | 1,732" (44,00mm) | 1,201" (30,50mm) | 3074 - Immediate | $1.31 | Ver detalhes |