EMI Absorbers

Laird’s low-frequency lightweight EMI absorbers are optimized for 6 GHz of attenuation

Image of Laird's EMI AbsorbersLaird's family of lightweight EMI absorbers are optimized at 6 GHz of attenuation. This material features a lightweight filler and is inherently corrosion resistant and can pass the ASTM salt fog requirement standard. This family of absorbers provides the highest level of attenuation available for cavity resonance problems and surface current attenuation while offering significant weight and thickness savings over traditional magnetic fillers below 6 GHz.

Features
  • 6 GHz attenuation is among the industry's best
  • Corrosion resistant
  • Low outgassing properties
  • Light weight
  • Resistivity: 2x108 Ω-cm
  • Operating temperature: -70°C to +177°C
Applications
  • Aerospace and defense
  • Test and measurement
  • Automotive ADAS
  • Radar

EMI Absorbers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RF EMI ABSORBING SHEET 12" X 12"21170061RF EMI ABSORBING SHEET 12" X 12"1 - Immediate$928.77Ver detalhes
RF EMI ABSORBING SHEET 12" X 12"21170021RF EMI ABSORBING SHEET 12" X 12"0 - Immediate$328.82Ver detalhes
RF EMI ABSORBING SHEET 12" X 12"21170041RF EMI ABSORBING SHEET 12" X 12"0 - Immediate$596.21Ver detalhes
RF EMI ABSORBING SHEET 12" X 12"21179061RF EMI ABSORBING SHEET 12" X 12"0 - Immediate$946.20Ver detalhes
RF EMI ABSORBING SHEET 12" X 12"21170031RF EMI ABSORBING SHEET 12" X 12"2 - Immediate$497.64Ver detalhes
RF EMI ABSORBING SHEET 12" X 12"21179041RF EMI ABSORBING SHEET 12" X 12"0 - Immediate$669.90Ver detalhes
RF EMI ABSORBING SHEET 12" X 12"21179021RF EMI ABSORBING SHEET 12" X 12"4 - Immediate$387.95Ver detalhes
RF EMI ABSORBING SHEET 12" X 12"21179031RF EMI ABSORBING SHEET 12" X 12"3 - Immediate$535.47Ver detalhes
RF EMI ABSORBING SHEET 24" X 12"21170070RF EMI ABSORBING SHEET 24" X 12"0 - Immediate$1,997.14Ver detalhes
RF EMI ABSORBING SHEET 36" X 12"21170050RF EMI ABSORBING SHEET 36" X 12"0 - Immediate$2,058.45Ver detalhes
RF EMI ABSORBING SHEET 36" X 12"21170030RF EMI ABSORBING SHEET 36" X 12"0 - Immediate$1,317.53Ver detalhes
RF EMI ABSORBING SHEET 12" X 12"21170091RF EMI ABSORBING SHEET 12" X 12"0 - Immediate$1,321.02Ver detalhes
RF EMI ABSORBING SHEET 24" X 12"21170080RF EMI ABSORBING SHEET 24" X 12"0 - Immediate$2,241.88Ver detalhes
RF EMI ABSORBING SHEET 12" X 12"21170121RF EMI ABSORBING SHEET 12" X 12"0 - Immediate$1,708.44Ver detalhes
RF EMI ABSORBING SHEET 24" X 12"21170090RF EMI ABSORBING SHEET 24" X 12"0 - Immediate$2,519.64Ver detalhes
RF EMI ABSORBING SHEET 12" X 12"21170011RF EMI ABSORBING SHEET 12" X 12"0 - Immediate$197.11Ver detalhes
RF EMI ABSORBING SHEET 36" X 12"21170060RF EMI ABSORBING SHEET 36" X 12"0 - Immediate$2,456.12Ver detalhes
RF EMI ABSORBING SHEET 36" X 12"21170020RF EMI ABSORBING SHEET 36" X 12"0 - Immediate$909.44Ver detalhes
RF EMI ABSORBING SHEET 12" X 12"21179071RF EMI ABSORBING SHEET 12" X 12"0 - Immediate$1,073.22Ver detalhes
RF EMI ABSORBING SHEET 36" X 12"21179020RF EMI ABSORBING SHEET 36" X 12"0 - Immediate$959.67Ver detalhes
Published: 2022-12-28