CoolZorb-Ultra Series Silicone-Free Thermal/EMI Absorber

Laird's silicone-free absorber suppresses unwanted energy coupling, resonances, and surface currents

Image of Laird Technologies' CoolZorb-Ultra Series Silicone-Free Thermal/EMI AbsorberLaird Performance Materials' CoolZorb-Ultra series is the next generation of hybrid EMI absorber and thermal gap filler. The silicone-free material provides 11.5 W/mK and very high attenuation above 25 GHz. The CoolZorb-Ultra series is softer than Laird's other silicone based CoolZorb products. The CoolZorb-Ultra series absorber suppresses unwanted energy coupling, resonances, and surface currents which cause board level EMI issues.

Features
  • Very high thermal conductivity
  • Good EMI suppression, particularly over 25 GHz
  • Suitable for silicone sensitive application
  • Inherent surface tack typical of standard thermal gap fillers
  • Compliant with minimal component stress during assembly
  • UL94-V0
  • RoHS and REACH compliant
Applications
  • Optical transceivers
  • Optical modules
  • Servers
  • Automotive electronics
  • Automotive infotainment
  • Automotive ADAS
  • Radars
  • EMI attenuation
  • Thermal transfers

CoolZorb-Ultra Series Silicone-Free Thermal/EMI Absorber

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
THERM PAD 457.2X457.2MM GRAYA18181-080THERM PAD 457.2X457.2MM GRAY1 - Immediate$1,030.55Ver detalhes
Published: 2021-06-15