BL654 Series Modules
Building on Ezurio’s expertise with Nordic to provide OEMs with maximum flexibility and performance
Ezurio's BL654 series module is designed to simplify OEM's enablement of Bluetooth Low Energy (BLE) v5.0 and Thread (802.15.4) to small, portable, power-conscious devices. The BL654 offers engineers considerable design flexibility in both hardware and software programming capabilities. These modules are based on the world-leading Nordic Semiconductor nRF52840 chipset. The BL654 modules provide ultra-low power consumption with outstanding wireless range via +8 dBm of transmit power and the Long Range (CODED PHY) Bluetooth 5 feature. The BL654 is programmable via Ezurio's smartBASIC language or Nordic’s software development kit (SDK)
- Bluetooth v5.0: single mode
- NFC
- 802.15.4 (Thread) radio support
- External or internal antennas
- Multiple programming options
- SmartBASIC AT command set shim
- Nordic SDK in C
- Compact footprint
- Programmable Tx power +8 dBm to -20 dBm, -40 dBm
- Rx sensitivity: -95 dBm
- AT command set
- Ultra-low power consumption
- Tx: 4.9 mA peak (at 0 dBm, DC/DC on)
- Rx: 4.8 mA peak (DC/DC on)
- UART, GPIO, ADC, PWM, FREQ output, timers, I²C, SPI, I²S, PDM, and USB interfaces
- Fast time-to-market
- FCC, CE, IC, RCM, and Japan certified
- Full Bluetooth declaration ID
- No external components required
- Industrial temperature range (-40°C to +85°C)
- Medical devices
- IoT sensors
- Appcessories
- Fitness sensors
- Location awareness
- Home automation
BL654 Series Modules
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 451-00001 | RF TXRX MOD BT TRACE SMD | 3654 - Immediate | $13.20 | Ver detalhes |
![]() | ![]() | 451-00002 | RF TXRX MOD 802.15.4 BTIPEX SMD | 5210 - Immediate | $13.20 | Ver detalhes |
![]() | ![]() | 451-00003 | BL654 USB DONGLE BLUETOOTH V5 | 447 - Immediate | $39.18 | Ver detalhes |
Development Tools
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 455-00001 | DEV KIT FOR 451-00001 BL654 MODU | 18 - Immediate | $75.70 | Ver detalhes |
![]() | ![]() | 455-00002 | DEV KIT FOR 451-00002 BL654 MODU | 17 - Immediate | $75.70 | Ver detalhes |
NFC Flex PCB Antenna
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0600-00061 | RF ANT 13.56MHZ COILED IND PCB | 11616 - Immediate | $2.89 | Ver detalhes |