Hermetically Sealed Wire Thermocouples

Labfacility rugged thermocouple assemblies are designed for demanding environments, including aerospace, cryogenics, and environmental applications

Image of Labfacility Hermetically-Sealed Wire ThermocouplesLabfacility, a leading manufacturer of temperature sensors, offers a range of hermetically sealed wire thermocouples designed for use in harsh and high-reliability environments. These versatile multipurpose sensors have been specifically designed for use in and to protect against corrosion in harsh or wet environments. It has a quick response time and can be easily cleaned. The impermeable PFA insulated flexible-wire thermocouple provides exceptional resistance to oils, fluids, gases, and chemicals and is electrically isolated.

The hermetic sealing process prevents gas or moisture ingress, protecting the sensor junction and maintaining long-term stability and accuracy. These assemblies feature IEC or ANSI standard thermocouple wire, ensuring compatibility with a wide range of measurement systems and controllers. The use of high-quality materials provides reliable performance across demanding applications.

These thermocouples are ideal for designers and engineers seeking precision temperature measurement solutions that meet stringent environmental and durability criteria.

Features
  • Hermetically sealed construction for gas and moisture resistance
  • IEC or ANSI standard thermocouple wire types (e.g., Type K, J, T)
  • Operating temperature range: -75°C to +260°C
 
  • Available in a variety of wire lengths and terminations
  • The impermeable PFA insulated flexible-wire thermocouple provides exceptional resistance to oils, fluids, gases, and chemicals and is electrically isolated
  • Pressure tested at 40 PSI as standard
Applications
  • Aerospace systems and engine testing
  • Cryogenic storage and transport
  • Scientific/pharmaceutical research laboratories
 
  • Industrial process control
  • Environmental test chambers

Hermetically Sealed Wire Thermocouples

ImagemNúmero de peça do fabricanteDescriçãoTipoUsoAvailable QuantityPreçoVer detalhes
2M-K-ANSI-HERMETICALLY SEALED THXE-6363-0012M-K-ANSI-HERMETICALLY SEALED THTermopar tipo KAr, gás, gel, líquido, superfície107 - Immediate$28.39Ver detalhes
1M-K-ANSI-HERMETICALLY SEALED THXE-6365-0011M-K-ANSI-HERMETICALLY SEALED THTermopar tipo KAr, gás, gel, líquido, superfície61 - Immediate$45.01Ver detalhes
IEC K HERMETICALLY SEALED 5M PLUXE-6355-001IEC K HERMETICALLY SEALED 5M PLUTermopar tipo KAr, gás, gel, líquido, superfície26 - Immediate$66.68Ver detalhes
IEC T HERMETICALLY SEALED 1M TAIXE-6374-001IEC T HERMETICALLY SEALED 1M TAITermopar tipo KAr, gás, gel, líquido, superfície16 - Immediate$27.87Ver detalhes
IEC J HERMETICALLY SEALED 1M TAIXE-6356-001IEC J HERMETICALLY SEALED 1M TAITermopar tipo TAr, gás, superfície18 - Immediate$30.61Ver detalhes
1M-K-IEC-HERMETICALLY SEALED THEXE-6350-0011M-K-IEC-HERMETICALLY SEALED THETermopar tipo KAr, gás, gel, líquido, superfície26 - Immediate$35.68Ver detalhes
1M-K-ANSI-HERMETICALLY SEALED THXE-6362-0011M-K-ANSI-HERMETICALLY SEALED THTermopar tipo KAr, gás, gel, líquido, superfície49 - Immediate$30.57Ver detalhes
IEC J HERMETICALLY SEALED 2M TAIXE-6357-001IEC J HERMETICALLY SEALED 2M TAITermopar tipo TAr, gás, gel, líquido, superfície29 - Immediate$41.53Ver detalhes
2M-K-IEC-HERMETICALLY SEALED THEXE-6351-0012M-K-IEC-HERMETICALLY SEALED THETermopar tipo KAr, gás, gel, líquido, superfície53 - Immediate$41.34Ver detalhes
1M-K-IEC-HERMETICALLY SEALED THEXE-6353-0011M-K-IEC-HERMETICALLY SEALED THETermopar tipo KAr, gás, gel, líquido, superfície31 - Immediate$38.47Ver detalhes
IEC T HERMETICALLY SEALED 2M TAIXE-6375-001IEC T HERMETICALLY SEALED 2M TAITermopar tipo KAr, gás, gel, líquido, superfície30 - Immediate$29.89Ver detalhes
2M-K-IEC-HERMETICALLY SEALED THEXE-6354-0012M-K-IEC-HERMETICALLY SEALED THETermopar tipo KAr, gás, gel, líquido, superfície43 - Immediate$50.26Ver detalhes
2M-K-ANSI-HERMETICALLY SEALED THXE-6366-0012M-K-ANSI-HERMETICALLY SEALED THTermopar tipo KAr, gás, gel, líquido, superfície82 - Immediate$50.03Ver detalhes
5M-T-ANSI-HERMETICALLY SEALED THXE-6379-0015M-T-ANSI-HERMETICALLY SEALED THTermopar tipo TAr, gás, superfície10 - Immediate$63.97Ver detalhes
IEC T HERMETICALLY SEALED 2M PLUXE-6378-001IEC T HERMETICALLY SEALED 2M PLUTermopar tipo KSuperfície19 - Immediate$48.04Ver detalhes
IEC J HERMETICALLY SEALED 1M PLUXE-6359-001IEC J HERMETICALLY SEALED 1M PLUTermopar tipo JAr, gás, gel, líquido, superfície13 - Immediate$38.54Ver detalhes
IEC J HERMETICALLY SEALED 2M PLUXE-6360-001IEC J HERMETICALLY SEALED 2M PLUTermopar tipo JAr, gás, gel, líquido, superfície99 - Immediate$43.14Ver detalhes
IEC K HERMETICALLY SEALED 5M TAIXE-6352-001IEC K HERMETICALLY SEALED 5M TAITermopar tipo KAr, gás, gel, líquido, superfície50 - Immediate$49.36Ver detalhes
IEC J HERMETICALLY SEALED 5M TAIXE-6358-001IEC J HERMETICALLY SEALED 5M TAITermopar tipo JAr, gás, gel, líquido, superfície10 - Immediate$49.30Ver detalhes
ANSI K HERMETICALLY SEALED 5M TAXE-6364-001ANSI K HERMETICALLY SEALED 5M TATermopar tipo KAr, gás, gel, líquido, superfície8 - Immediate$64.97Ver detalhes
Published: 2025-05-02