ECF504-SC6 Cat6 RJ45 Coupler

L-com's RJ45 coupler kits feature a snap-in coupler, mounting frame, and 4-40 machine screws for easy installation

Image of L-com's ECF504-SC6 Cat6 RJ45 CouplerExperience high-speed data communication with L-com's innovative ECF panel-mount RJ45 coupler line. Their affordable coupler kits feature a solid die-cast metal mounting frame, enabling panel mounting in almost any panel thickness. With RJ45 coupler options available for Category 3, 5E, 6, and 6a performance ratings in both shielded and unshielded versions, these couplers are designed to work with EIA/TIA 568A and B wiring, ensuring reliable data communication. L-com's fully stamped shielding (shielded versions) also provides isolation from EMI/RFI, while the RJ45 female connectors and straight-through wiring offer network system compatibility. The kit includes a snap-in coupler, mounting frame, and 4-40 machine screws, making installation quick and easy. L-com's EIA/TIA 568A/B-compliant RJ45 couplers offer compatibility and reliability in applications.

Features
  • Die-cast metal mounting frame allows for panel mounting in virtually any panel thickness
  • RJ45 coupler options are available for Category 3, 5E, 6, and 6a performance ratings in both shielded and unshielded versions
  • Designed to work with EIA/TIA 568A and B wiring for reliable high-speed data communication
  • Includes a snap-in coupler, mounting frame, and 4-40 machine screws for easy installation
  • Fully stamped shielding (shielded versions) offers isolation from EMI/RFI
  • RJ45 coupler is EIA/TIA 568A/B compliant, ensuring compatibility and reliability in applications
Applications
  • IDF/MDF
  • LAN
  • Voice/data
  • Telecommunications
  • Network systems
  • Datacenters

ECF504-SC6 Cat6 RJ45 Coupler

ImagemNúmero de peça do fabricanteDescriçãoConverte de (extremidade do adaptador)Converte para (extremidade do adaptador)TipoAvailable QuantityPreçoVer detalhes
CAT 6 SHLD RJ45 PNL CPLR KITECF504-SC6CAT 6 SHLD RJ45 PNL CPLR KITJack, 8p8c (RJ45)Jack, 8p8c (RJ45)Acoplador11927 - Immediate
27415 - Factory Stock
$29.10Ver detalhes

Associated Parts

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
PANEL 19X1.730X0.500" BLACKPR175F504BPANEL 19X1.730X0.500" BLACK0 - Immediate$93.86Ver detalhes
CBL RJ45 CAT 6 SHLD LSZH 3'TRD695SZ-3CBL RJ45 CAT 6 SHLD LSZH 3'195 - Immediate
53 - Factory Stock
$43.56Ver detalhes
RJ45/RJ45 CAT 6 SHLD GRY 3FTRD695SCR-3RJ45/RJ45 CAT 6 SHLD GRY 3F0 - Immediate$37.32Ver detalhes
Published: 2023-12-05