DMA Series Slimline DB9/DB25 Adapters

L-com’s slimline adapters, loopback plugs, reversing adapters, and null modem adapters add functionality to D-sub connections

Image of L-com's DMA series Slimline DB9/DB25 AdaptersL-com’s wide variety of L-com brand adapters expands D-sub connectivity possibilities. These include DB9/DB25 AT adapters, parallel and serial loopback plugs, reversing adapters, DB9/DB25 null modem adapters, and HD15/DB9 monitor adapters. All are slimline with a low profile that allows for use in tight spaces. These gender changers/socket savers allow mismatched D-sub connectors to mate and extend connector life by taking the abuse of frequently mated connectors and extending the life of the network.

Features
  • 100% shielding throughout for protection against EMI/RFI
  • Converts standard serial cables to AT modem wiring
  • Gold-plated contacts provide reliable connections with repeated mating cycles
  • Low-profile design allows for use in tight spaces, eases strain on ports
  • Helps diagnose problems with PC interface ports
  • Convert existing serial cables to ensure a reliable connection between the DCE serial device/modem and the PC’s nine-pin serial port
  • UL-grade 94V-0 connector insulator satisfies flammability requirements
  • Converts standard, straight-wired cables to full handshake null modem wiring
  • Allows connection of older monitors with DB9 ports to the newer HD15 style
  • Custom pinouts can be manufactured with modest minimum requirements
  • Loopback testers help diagnose problems with serial or parallel interfaces
  • DGBV gender changers and socket savers support legacy VGA applications
Applications
  • Modems
  • Test
  • DTE/DCE communications
  • WAN
  • RS-232, RS-422
  • Serial data transfers
  • Null modems
  • Analog videos, VGA, and video displays

DMA Series Slimline DB9/DB25 Adapters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
ADPT MODEM DB9M/FDMA060MFADPT MODEM DB9M/F136 - Immediate$24.42Ver detalhes
ADPT REVERSER 2&3 DB9M/FDMA030MFADPT REVERSER 2&3 DB9M/F6 - Immediate
35 - Factory Stock
$17.59Ver detalhes
ADPT SER PORT DB9F/DB25MDMA010FMADPT SER PORT DB9F/DB25M8 - Immediate
281 - Factory Stock
$22.88Ver detalhes
ADPT SER PORT DB9M/DB25FDMA010MFADPT SER PORT DB9M/DB25F6 - Immediate
1335 - Factory Stock
$22.64Ver detalhes
ADPT  MODEM DB25M/F AUTODMA072MFADPT MODEM DB25M/F AUTO0 - Immediate
156 - Factory Stock
$19.77Ver detalhes
ADPT  MDM DB25M/F SPECIALDMA074MFADPT MDM DB25M/F SPECIAL0 - Immediate
117 - Factory Stock
$21.94Ver detalhes
ADPT  MODEM DB25M/F STDDMA070MFADPT MODEM DB25M/F STD0 - Immediate
255 - Factory Stock
$21.94Ver detalhes
ADPT VGA PS2 MON DB9M/HD15MDMA100MMADPT VGA PS2 MON DB9M/HD15M0 - Immediate
112 - Factory Stock
$24.78Ver detalhes
ADPT  MODEM DB25M/F FULLDMA071MFADPT MODEM DB25M/F FULL0 - Immediate
1479 - Factory Stock
$23.83Ver detalhes
ADPT REVERSER 2&3 DB25M/FDMA040MFADPT REVERSER 2&3 DB25M/F0 - Immediate
467 - Factory Stock
$25.24Ver detalhes

Accessories

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
ADPT LOOPBACK TEST DB9FDMA021TADPT LOOPBACK TEST DB9F0 - Immediate$28.07Ver detalhes
ADPT LOOPBACK PARL TEST DB25MDMA019SADPT LOOPBACK PARL TEST DB25M0 - Immediate$21.47Ver detalhes
Published: 2024-07-25