High Retention Force USB

Kycon expands their USB series by adding a high retention force option

Image of Kycon's High Retention Force USBKycon’s high retention force USB connectors are perfect for high vibration applications. They provide a minimum un-mating force of 15 N, which is 50% more force than a standard USB. These connectors are available in a variety of styles including right angle A type (KUSBXHT-AS1N-O-HRF), right angle B type (KUSBXHT-BS1N-O-HRF), upright flag style A type (KUSBXHT-SLAS1N-O30-HRF), vertical low-profile A type (KUSBVLPXHT-AS1N-O30-HRF), and vertical B type (KUSBVXHT-BS1N-O30-HRF).

Ratings
  • Rated current: 1.5 A
  • Rated voltage: 30 VAC/VDC
  • Contact resistance: 30 milliohms maximum
  • 1,500 mating cycles
  • Mating force: 35 N maximum
  • Un-mating force: 15 N minimum

High Retention Force USB

ImagemNúmero de peça do fabricanteDescriçãoGêneroAvailable QuantityPreçoVer detalhes
HIGH TEMP USB A-TYPE RECEPTACLEKUSBXHT-AS1N-O-HRFHIGH TEMP USB A-TYPE RECEPTACLEReceptáculo1965 - Immediate$2.00Ver detalhes
CONN RCPT USB2.0 TYPEB 4POS R/AKUSBXHT-BS1N-O-HRFCONN RCPT USB2.0 TYPEB 4POS R/AReceptáculo3715 - Immediate$2.30Ver detalhes
CONN USB TYPE-A HIGH RETENT VERTKUSBVLPXHT-AS1N-O30-HRFCONN USB TYPE-A HIGH RETENT VERTReceptáculo0 - Immediate$1.90Ver detalhes
CONN USB TYPE-A R/A FLAG H-RETENKUSBXHT-SLAS1N-O30-HRFCONN USB TYPE-A R/A FLAG H-RETENReceptáculo300 - Immediate$2.05Ver detalhes
CONN USB TYPE-B VERT H-RETENTKUSBVXHT-BS1N-O30-HRFCONN USB TYPE-B VERT H-RETENTReceptáculo13398 - Immediate$1.99Ver detalhes
Published: 2019-12-18