WU73 0612 1 W and 1.5 W Wide Terminal Resistors
KOA Speer Electronics' WU73 wide terminal type low resistance, low T.C.R. flat chip resistors
KOA Speer Electronics' WU73 resistors are wide terminal, low ohm resistors in a 0612 package. They are offered in 1 W or 1.5 W power rating with a resistance range of 10 mΩ to 100 mΩ and a T.C.R. as low as ±75 ppm/°C with a resistance range of 13 mΩ to 27 mΩ. The WU73 series is a precision resistor that offers a standard tolerance of ±1%, a wide operating temperature range of -55°C to +155°C, and is AEC-Q200 qualified.
The WU73 chip resistor features wide side electrodes that provide better heat dissipation and smaller size compared to other standard chip resistors. This wide terminal resistor is designed for high accuracy and current detection, making it ideal for automotive, telecommunication, and consumer electronic markets in applications such a power supplies, DC-to-DC conversion and AC adapters, automotive ECU, and motor circuits.
Features
- Wide terminal type flat chip resistor
- High reliability and performance with T.C.R. ±75 x 10-6/K, resistance tolerance ±1%
- Suitable for flow and reflow soldering
- This product meets EU RoHS requirements; EU RoHS regulation is not intended for Pb glass contained in electrodes, resistor elements, and glass
- AEC-Q200 qualified
WU73 0612 1 W and 1.5 W Wide Terminal Resistors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | WU732B15TTD10L0F | RESISTOR WIDE TERMINAL THICKFILM | 23381 - Immediate | $1.06 | Ver detalhes |
![]() | ![]() | WU732B15TTD11L0F | RESISTOR WIDE TERMINAL THICKFILM | 0 - Immediate | $0.29 | Ver detalhes |
![]() | ![]() | WU732B15TTD12L0F | RESISTOR WIDE TERMINAL THICKFILM | 7715 - Immediate | $0.65 | Ver detalhes |
![]() | ![]() | WU732B15TTD13L0F | RESISTOR WIDE TERMINAL THICKFILM | 16865 - Immediate | $0.65 | Ver detalhes |
![]() | ![]() | WU732B15TTD15L0F | RESISTOR WIDE TERMINAL THICKFILM | 2703 - Immediate | $0.65 | Ver detalhes |
![]() | ![]() | WU732B15TTD16L0F | RESISTOR WIDE TERMINAL THICKFILM | 8385 - Immediate | $0.65 | Ver detalhes |
![]() | ![]() | WU732B15TTD18L0F | RESISTOR WIDE TERMINAL THICKFILM | 6013 - Immediate | $0.65 | Ver detalhes |
![]() | ![]() | WU732B15TTD20L0F | RESISTOR WIDE TERMINAL THICKFILM | 17030 - Immediate | $0.65 | Ver detalhes |
![]() | ![]() | WU732B15TTD22L0F | RESISTOR WIDE TERMINAL THICKFILM | 2890 - Immediate | $0.65 | Ver detalhes |
![]() | ![]() | WU732B15TTD24L0F | RESISTOR WIDE TERMINAL THICKFILM | 11133 - Immediate | $0.65 | Ver detalhes |