SG73P Anti-Surge Endured Power Resistor

KOA Speer Electronics' resistor series features enhanced ESD protection

Image of KOA's SG73P Anti-Surge Endured Power ResistorKOA Speer Electronics' SG73P anti-surge endured pulse power thick film chip resistor series features enhanced ESD protection. The SG73P (pulse) offers excellent performance in pulse handling with a resistance range between 1 Ω ~ 10 MΩ. These resistors also feature a temperature coefficient of resistance (TCR) of ±100 ppm/K and ±200 ppm/K with tolerances of ±0.5%, ±1%, ±2%, and ±5%. The SG73P series are available in sizes and power ratings from 0402 (0.2 W), 0603 (0.33 W), 0805 (0.5 W), 1206 (0.75 W), and 1210 (1 W).

KOA Speer’s SG73P series provides stable, reliable performance in demanding pulse applications, including power supplies, telecommunications, motor controls, and circuit protection devices.

Features
  • Superior to RK73B/RK73H series in pulse withstanding voltage and high power
  • Products with lead-free terminations meet EU RoHS requirements
  • Down to ±0.5% tolerance
  • AEC-Q200 qualified

SG73P Anti-Surge Endured Power Resistor

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RES 1 OHM 5% 1/2W 0805SG73P2ATTD1R0JRES 1 OHM 5% 1/2W 080574896 - Immediate$0.13Ver detalhes
RES 4.7 OHM 5% 3/4W 1206SG73P2BTTD4R7JRES 4.7 OHM 5% 3/4W 120621193 - Immediate$0.16Ver detalhes
RES 5.6 OHM 5% 3/4W 1206SG73P2BTTD5R6JRES 5.6 OHM 5% 3/4W 120612508 - Immediate$0.13Ver detalhes
RES 2.2K OHM 5% 3/4W 1206SG73P2BTTD222JRES 2.2K OHM 5% 3/4W 12060 - Immediate$0.13Ver detalhes
RES 2.2 OHM 5% 3/4W 1210SG73P2ETTD2R2JRES 2.2 OHM 5% 3/4W 12109921 - Immediate$0.22Ver detalhes
RES 4.7 OHM 5% 3/4W 1210SG73P2ETTD4R7JRES 4.7 OHM 5% 3/4W 12102976 - Immediate$0.22Ver detalhes
RES 15 OHM 5% 3/4W 1210SG73P2ETTD150JRES 15 OHM 5% 3/4W 12104751 - Immediate$0.22Ver detalhes
RES 10 OHM 5% 1/2W 0805SG73P2ATTD100JRES 10 OHM 5% 1/2W 08058768 - Immediate$0.13Ver detalhes
RES 1K OHM 5% 3/4W 1206SG73P2BTTD102JRES 1K OHM 5% 3/4W 12064701 - Immediate$0.13Ver detalhes
RES 22 OHM 5% 3/4W 1206SG73P2BTTD220JRES 22 OHM 5% 3/4W 1206118995 - Immediate$0.13Ver detalhes
RES 10 OHM 5% 3/4W 1206SG73P2BTTD100JRES 10 OHM 5% 3/4W 120640214 - Immediate$0.13Ver detalhes
RES 10 OHM 5% 3/4W 1210SG73P2ETTD100JRES 10 OHM 5% 3/4W 12105150 - Immediate$0.22Ver detalhes
RES 2.2K OHM 5% 1/3W 0603SG73P1JTTD222JRES 2.2K OHM 5% 1/3W 06038389 - Immediate$0.13Ver detalhes
RES 6.8 OHM 5% 1/4W 0805SG73P2ATTD6R8JRES 6.8 OHM 5% 1/4W 08055613 - Immediate$0.13Ver detalhes
RES 1K OHM 5% 1/2W 0805SG73P2ATTD102JRES 1K OHM 5% 1/2W 080516505 - Immediate$0.13Ver detalhes
RES 1.3K OHM 5% 1/2W 0805SG73P2ATTD132JRES 1.3K OHM 5% 1/2W 080512195 - Immediate$0.13Ver detalhes
RES 2.2K OHM 5% 1/2W 0805SG73P2ATTD222JRES 2.2K OHM 5% 1/2W 08052307 - Immediate$0.13Ver detalhes
RES 15 OHM 5% 1/5W 0402SG73P1ETTP150JRES 15 OHM 5% 1/5W 04023340 - Immediate$0.15Ver detalhes
RES 100 OHM 5% 1/5W 0402SG73P1ETTP101JRES 100 OHM 5% 1/5W 040214150 - Immediate$0.15Ver detalhes
RES 10 OHM 5% 1/3W 0603SG73P1JTTD100JRES 10 OHM 5% 1/3W 060314459 - Immediate$0.12Ver detalhes
Published: 2019-08-05