RK73H1J-RT (0603 Anti-Sulfur) Flat Chip Resistors
KOA’s RK73H1J-RT resistors are ideal for outdoor applications such as mining, agricultural, winery, and oil/gas
KOA Speer Electronics’ RK73H1J-RT flat chip precision-grade resistors with anti-sulfuration are available in +0.5% and +1% resistance tolerances. Resistance values range from 10 Ω to 10 MΩ with a TCR of ±100 ppm/°C and ±200 ppm/°C.
KOA Speer offers a 0603 package size with a power rating of 0.1 W and 0.125 W and an operating temperature of -55°C to +155°C. The RK73H1J-RT resistors have a special high sulfuration-proof inner top electrode material making them ideal for outdoor environment applications such as mining, agricultural, winery, and oil/gas. These resistors are an excellent choice for use in automotive electronics and factory automation.
- 0603 package size with power rating of 0.1 W and 0.125 W
- High stability and high-reliability with the triple-layer structure of electrode
- AEC-Q200 qualified
- Excellent heat resistance and weather resistance are ensured by the use of metal glaze thick film
- Excellent anti-sulfuration characteristic due to using high sulfuration-proof inner top electrode material
- Outdoor environments
- Oil-rich environments
- Car electronics
- Power supplies
- Factory automation
- Welding
- Mining
- Agriculture
- Industrial
- Automotive
- Consumers
- Telecommunications
RK73H1J-RT (0603 Anti-Sulfur) Flat Chip Resistors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | RK73H1JRTTD1000F | RES 100 OHM 1% 1/8W 0603 | 31848 - Immediate | $0.13 | Ver detalhes |
![]() | ![]() | RK73H1JRTTD1001F | RES 1K OHM 1% 1/8W 0603 | 17171 - Immediate | $0.13 | Ver detalhes |
![]() | ![]() | RK73H1JRTTD1002F | RES 10K OHM 1% 1/10W 0603 | 23040 - Immediate | $0.12 | Ver detalhes |