EK Series Microphone

The EK series microphone is Knowles' lowest noise microphone

Image of Knowles' EK Series MicrophoneKnowles' EK series microphone is their lowest noise microphone. Its high electroacoustic sensitivity and low noise make this microphone an excellent choice for applications where space is not an issue. The EK can also be used in directional applications as a matched omni-directional pair.

Features

  • Rugged construction to withstand severe environmental conditions
  • High resistance to mechanical shock
  • Available with RFI suppression
  • Undamped, screen damped, and internally damped responses
  • Numerous port locations
  • Custom tube diameters and lengths available
  • Wide range of frequency responses

EK Series Microphone

ImagemNúmero de peça do fabricanteDescriçãoDireçãoFaixa de frequênciaAvailable Quantity
MIC COND ANALOG OMNI -53DBEK-23024-C36MIC COND ANALOG OMNI -53DBOmnidirecional100 Hz ~ 5.5 kHz2754 - ImmediateVer detalhes
MIC COND ANALOG OMNI -53DBEK-23024-000MIC COND ANALOG OMNI -53DBOmnidirecional100 Hz ~ 5.5 kHz670 - ImmediateVer detalhes
MIC OMNI .9-10VDC -37DB SENSEK-23028-C36MIC OMNI .9-10VDC -37DB SENS500 - ImmediateVer detalhes
MIC COND ANALOG OMNI -53DBEK-23027-C36MIC COND ANALOG OMNI -53DBOmnidirecional100 Hz ~ 10 kHz99 - ImmediateVer detalhes
MIC OMNI .9-10VDC -33DB SENSEK-23024-C37MIC OMNI .9-10VDC -33DB SENSOmnidirecional100 Hz ~ 6 kHz100 - ImmediateVer detalhes
MIC COND ANALOG OMNI -53DBEK-23027-P35MIC COND ANALOG OMNI -53DBOmnidirecional100 Hz ~ 10 kHz1 - ImmediateVer detalhes
MIC COND ANALOG OMNI -53DBEK-23027MIC COND ANALOG OMNI -53DBOmnidirecional100 Hz ~ 10 kHz0 - ImmediateVer detalhes
MIC COND ANALOG OMNI -53DBEK-23024MIC COND ANALOG OMNI -53DBOmnidirecional100 Hz ~ 10 kHz0 - ImmediateVer detalhes
MIC COND ANALOG OMNI -57DBEK-23089-C37MIC COND ANALOG OMNI -57DBOmnidirecional100 Hz ~ 10 kHz0 - ImmediateVer detalhes
MIC COND ANALOG OMNI -53DBEK-27659-C05MIC COND ANALOG OMNI -53DBOmnidirecional100 Hz ~ 10 kHz0 - ImmediateVer detalhes
Published: 2015-04-17