High-Q Ceramic Core Inductor Series
Knowles ceramic core inductors ensure reliability and performance in demanding environments
Knowles introduces its high-Q ceramic core inductor series, designed for RF applications that demand high efficiency and minimal energy loss. These inductors offer superior Q performance, low ESR, and low DC resistance making them ideal for high-frequency applications such as MRI, radar, and avionics systems.
- High-Q for improved RF efficiency
- Low ESR for minimal power loss
- Excellent thermal stability
- High-frequency handling: 1 MHz to 1 GHz
- RoHS compliant, lead-free
- Available in multiple package sizes
- MRI systems
- Radar and aerospace communications
- RF filters and coupling circuits
- Power amplifiers
- Avionics systems
High-Q Ceramic Core Inductor Series
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | CL1008-2124JQL1T-1 | FIXED IND 120NH 300MA SMD | 3900 - Immediate | $0.67 | Ver detalhes |
![]() | ![]() | CL1008-J474JQL1T-1 | FIXED IND 470NH 240MA SMD | 1950 - Immediate | $0.67 | Ver detalhes |
![]() | ![]() | CL1008-2123JQL1T-1 | FIXED IND 12NH 1000MA SMD | 3930 - Immediate | $0.67 | Ver detalhes |
![]() | ![]() | CL1008-2823JQL1T-1 | FIXED IND 82NH 500MA SMD | 3884 - Immediate | $0.67 | Ver detalhes |
![]() | ![]() | CL1008-2474JQL1T-1 | FIXED IND 470NH 240MA SMD | 3938 - Immediate | $0.67 | Ver detalhes |
![]() | ![]() | CL1008-J123JQL1T-1 | FIXED IND 10000NH 1000MA SMD | 1945 - Immediate | $0.67 | Ver detalhes |
![]() | ![]() | CL1008-2106JQL1T-1 | FIXED IND 10000NH 70MA SMD | 1220 - Immediate | $0.67 | Ver detalhes |
![]() | ![]() | CL1008-J106JQL1T-1 | FXD IND 10000NH 70 MILLI AMP SMD | 1938 - Immediate | $0.67 | Ver detalhes |
Kit
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | CL1008-1-KIT | CL High Q Inductor Kit | 3 - Immediate | $27.92 | Ver detalhes |