VM2 Series C0G Ceramic Capacitors

Knowles Syfer ceramic capacitors achieve twice the maximum capacitance, exceeding industry norms

Image of Knowles Syfer VM2 Series C0G Ceramic CapacitorsKnowles Syfer VM2 series C0G ceramic capacitors address the growing demand for higher power density and more volumetrically efficient converters in both EV and industrial markets. The VM2 range of Class I ceramic C0G capacitor series has a maximum capacitance of 44 nF/1 kV and 66 nF/630 V in a compact chip size of 1210. These capacitors are well-suited to support LLC-type DC/DC converters in demanding environments. The VM2 range has a unique, vertical-mount construction and offers higher capacitance in a single, compact unit.

Features
  • Compact size
  • Vertical mounting
  • Operating temperature range: -55°C to +125°C
  • Available in both AEC-Q200-qualified and industrial grade
  • Vertical electrode design increases performance up to 66 nF/630 V and 44 nF/1 kV
  • Extended capacitance range of up to 66 nF/630 V; 44 nF/1 kV in compact size 1210
  • Offers higher capacitance in a single unit allowing it to replace multiple components in a resonant circuit of LLC-type DC/DC converters
  • Exceptional ESR and improved thermal performance
  • Stability under DC voltage
Applications
  • High-power DC/DC converters for industrial and automotive (EV) applications
    • Onboard charging
    • Wireless charging
    • DC fast-charging infrastructure

VM2 Series C0G Ceramic Capacitors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
1210 1000VDC 44NF 5% C0G/NP0(1B)1210J1K00443JCTVM21210 1000VDC 44NF 5% C0G/NP0(1B)300 - Immediate$4.88Ver detalhes
1210 630VDC 66NF 5% C0G/NP0(1B)1210J6300663JCTVM21210 630VDC 66NF 5% C0G/NP0(1B)300 - Immediate$5.26Ver detalhes
1210 1000VDC 27NF 5% C0G/NP0(1B)1210J1K00273JCTVM21210 1000VDC 27NF 5% C0G/NP0(1B)300 - Immediate$4.14Ver detalhes
1210 630VDC 47NF 5% C0G/NP0(1B)1210J6300473JCTVM21210 630VDC 47NF 5% C0G/NP0(1B)300 - Immediate$4.41Ver detalhes
1210 1000VDC 33NF 5% C0G/NP0(1B)1210J1K00333JCTVM21210 1000VDC 33NF 5% C0G/NP0(1B)300 - Immediate$4.45Ver detalhes
1210 1000VDC 39NF 5% C0G/NP0(1B)1210J1K00393JCTVM21210 1000VDC 39NF 5% C0G/NP0(1B)300 - Immediate$4.52Ver detalhes
1210 630VDC 39NF 5% C0G/NP0(1B)1210J6300393JCTVM21210 630VDC 39NF 5% C0G/NP0(1B)300 - Immediate$4.52Ver detalhes
1210 1000VDC 27NF 5% C0G/NP0(1B)1210J1K00273JKTVM21210 1000VDC 27NF 5% C0G/NP0(1B)300 - Immediate$4.67Ver detalhes
1210 630DC 56NF 5% C0G/NP0(1B)1210J6300563JCTVM21210 630DC 56NF 5% C0G/NP0(1B)300 - Immediate$4.76Ver detalhes
1210 630VDC 47NF 5% C0G/NP0(1B)1210J6300473JKTVM21210 630VDC 47NF 5% C0G/NP0(1B)300 - Immediate$4.98Ver detalhes
1210 1000VDC 33NF 5% C0G/NP0(1B)1210J1K00333JKTVM21210 1000VDC 33NF 5% C0G/NP0(1B)300 - Immediate$5.03Ver detalhes
1210 630VDC 39NF 5% C0G/NP0(1B)1210J6300393JKTVM21210 630VDC 39NF 5% C0G/NP0(1B)300 - Immediate$5.10Ver detalhes
1210 1000VDC 39NF 5% C0G/NP0(1B)1210J1K00393JKTVM21210 1000VDC 39NF 5% C0G/NP0(1B)300 - Immediate$5.10Ver detalhes
1210 630VDC 56NF 5% C0G/NP0(1B)1210J6300563JKTVM21210 630VDC 56NF 5% C0G/NP0(1B)300 - Immediate$5.38Ver detalhes
1210 1000VDC 44NF 5% C0G/NP0(1B)1210J1K00443JKTVM21210 1000VDC 44NF 5% C0G/NP0(1B)300 - Immediate$5.52Ver detalhes
1210 630VDC 66NF 5% C0G/NP0(1B)1210J6300663JKTVM21210 630VDC 66NF 5% C0G/NP0(1B)300 - Immediate$5.95Ver detalhes
Published: 2025-11-14