Tradesman Pro™ Rolling Tool Backpack

Klein Tools' rolling tool bags are designed to easily cart heavy tools around the jobsite

Image of Klein Tools' Tradesman Pro™ Rolling Tool BackpackKlein Tools’ 55604 Tradesman Pro backpack converts easily into a rolling tool bag when carrying heavy loads. There is no need to worry about the terrain with the three-inch heavy-duty wheels that easily move through unpaved paths. The rugged, telescoping handle extends easily and wraps along the backpack sides to provide extra support and stability when maneuvering around corners. Multiple interior and exterior pockets allow for maximum tool storage.

Features
  • Three-inch heavy-duty wheels that truck through unpaved paths
  • Easily convert from carrying the backpack to rolling the tool bag by extending the telescoping handle and stowing the shoulder straps behind the back padding
  • Handle wraps along the sides of the bag to provide extra support and stability when maneuvering around corners
  • Extra padding on back extends over the hard bottom for carrying comfort
  • Constructed with durable, water-resistant 1680D ballistic weave material
  • Headlamp bracket holds a Klein Tools headlamp (sold separately) to illuminate either the interior of the tool bag or the external surroundings
  • Hard, molded front pocket helps protect items like phones and safety glasses
  • 28 pockets for maximum tool and gear storage; spacious interior for large hand tools
  • Fully molded bottom protects from the elements
  • Extra padding on the back extends over the hard bottom for carrying comfort
  • Main zipper designed with lockable zipper pulls (lock not included)

Tradesman Pro™ Rolling Tool Backpack

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
ROLLING TOOL BACKPACK55604ROLLING TOOL BACKPACK28 - Immediate$203.64Ver detalhes

Accessories

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RECHARGEABLE HARD HAT HEADLAMP/W56062RECHARGEABLE HARD HAT HEADLAMP/W25 - Immediate$41.01Ver detalhes
RECHARGEABLE LIGHT ARRAY HEADLAM56049RECHARGEABLE LIGHT ARRAY HEADLAM1 - Immediate$41.01Ver detalhes
Published: 2022-11-07