Multimeter Test Kit

Klein Tools' multimeter test kits comprise a multimeter, volt tester, and receptacle tester

Image of Klein Tools' Multimeter Test KitKlein Tools’ multimeter test kit contains the MM300 manual-ranging digital multimeter, the NCVT1P non-contact voltage tester, and the RT105 receptacle tester. The MM300 measures direct current (DC), AC/DC voltage, and resistance. The NCVT-1P automatically detects standard voltage in cables, cords, circuit breakers, lighting fixtures, switches, outlets, and wires. It also tests continuity with visual and audible continuity indicators. The RT105 is a receptacle tester designed to detect the most common wiring problems in standard receptacles.

Features
  • Multimeter (MM300):
    • Safety rating: CAT III 600 V, Class 2, double insulation
    • Built to withstand a 3.3 foot (1 m) drop and withstand daily wear and tear on the job site
    • Low battery indicator and easily accessible battery compartment
    • Test leads and batteries included
  • Non-contact voltage tester (NCVT1P):
    • Bright green LED to indicate the tester is working
    • LED changes to red and emits audible tones when voltage from 50 VAC to 1000 VAC is detected
    • Safety rating: CAT IV 1000 V
    • Batteries included
  • Receptacle tester (RT105):
    • Detects wiring configurations, indicates correct wiring, and identifies common wiring faults
    • Identifies open ground, open hot, open neutral, and hot/ground reversed
      • Please note, it does not indicate the quality of ground, multiple hot wires, or a combination of defects
    • Safety rating: CAT II 125 V, Class 2, double insulation

Multimeter Test Kit

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TEST KIT WITH MULTIMETER, NON CO69149PTEST KIT WITH MULTIMETER, NON CO2 - Immediate$55.83Ver detalhes
Published: 2021-08-18