Gated Bucket Hooks

Klein Tools' gated bucket hooks are designed with a lockable latch to help reduce the risk of tools falling

Image of Klein Tools' Gated Bucket HooksKlein Tools’ gated bucket hooks quickly attach to standard 3 inch (7.6 cm) or 2 inch (5.1 cm) lip aerial buckets. The hooks are designed with a ‎locking mechanism that helps prevent tools from falling. They can hold tools up to 40 pounds (18.1 kg), and the 4 foot tether ‎attachment point can hold up to 7 pounds. Lineman bucket hooks provide convenient tool storage for grips, power tools, straps, and ‎buckets.‎

Features
  • Setup is simple by attaching the hook to a 3" (7.6 cm) or 2” (5.1 cm) lip aerial bucket
  • Designed with a lockable latch to help reduce the risk of tools falling
  • Connect tools up to 7 pounds with a 4 foot tether rated attachment point
  • Maximum static load rating of 40 pounds (18.1 kg) holds the right tools for the job
  • Made with glass-reinforced nylon gate to get through unpredictable weather conditions
  • Quickly locate the bright orange latch to connect or retrieve tools, even with gloves on

Gated Bucket Hooks

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
GATED BUCKET HOOK 2"5144LG2GATED BUCKET HOOK 2"6 - Immediate$28.86Ver detalhes
GATED BUCKET HOOK 3"5144LG3GATED BUCKET HOOK 3"2 - Immediate$31.69Ver detalhes
Published: 2023-06-07