ET180 Digital Differential Manometer

Klein Tools’ digital manometer has a magnet for hands-free operation and a backlit LCD that shows min, max, and average values

Image of Klein Tools' ET180 Digital Differential ManometerKlein Tools’ ET180 digital differential manometer measures air and gas pressure for port 1, port 2, and measures the differential between the ports. The ET180 easily toggles between units including inH2O, bar, oz/in2, psi, mbar, kPa, inHg, mmHg, kg/cm2, ftH2O, and cmH2O. The large, backlit LCD shows minimum, maximum, and average values. There is a strong magnet on the back for hands-free operation.

Features
  • Digital manometer measures air and gas pressure for ports P1, P2, and differential
  • Range of ±60 inH2O and full scale accuracy of ±1.5%
  • Units measured: inH2O, bar, oz/in2, psi, mbar, kPa, inHg, mmHg, kg/cm2, ftH2O, and cmH2O
  • Calculates minimum, maximum, and average values
  • Strong magnet on back for hands-free operation
  • Large LCD is backlit for easy viewing in low light conditions
  • Auto-power off feature conserves battery life
  • Hold button locks current reading on the display
  • Silicon tubing, three AAA batteries, and a storage pouch included
Applications
  • HVAC systems
  • Measuring static and differential pressures

ET180 Digital Differential Manometer

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DIGITAL DIFFERENTIAL MANOMETERET180DIGITAL DIFFERENTIAL MANOMETER15 - Immediate$144.64Ver detalhes
Published: 2021-08-06