Specialty Measurement Meters

KleinTools offers their rugged, portable, easy-to-use digital pocket thermometer, carbon monoxide meter, and digital auto-ranging light meter

Image of Klien Tools Digital Pocket Thermometer, Carbon Monoxide Meter, and Digital Light MeterKlein Tools specialty measurement meters are easy-to-use, rugged, and portable.

The digital thermometer takes ambient and direct-contact readings in both Fahrenheit (°F) and Celsius (°C) scales and the protective sheath cleverly serves as a handle to extend reach.

The carbon monoxide meter detects and measures concentration levels of carbon monoxide (ppm) and temperature (F/C). It features a backlit LCD screen, warning indicator light, audible and visual alarms, and multiple function buttons. It comes with a carrying pouch and four AAA batteries.

Klein's precision light meter measures illuminance levels in both foot candles (FC) and lux (lx). The backlit LCD display screen with bar graph assists when monitoring light levels and for retrofit projects. It includes a custom carrying pouch and a 9 V battery.

The Digital Pocket Thermometer Features
  • User selectable Fahrenheit and Celsius temperature measurements
  • Range -40°F to +482°F (-40°C to +250°C) with 0.1 degree resolution
  • Lightweight, compact tool with pocket clip provides easy storage and quick access
  • Auto-power off after 15 minutes conserves battery life
The Carbon Monoxide Meter Features
  • Audible and visual alarms
  • Backlit display with CO measurements from 0 ppm to 1000 ppm
  • User protection with short-term exposure limit (STEL) alarm
  • Low level alarm (35 ppm) and high level alarm (200 ppm)
  • Auto-power off after 20 minutes of no usage conserves battery life
The Digital Light Meter Features
  • Spectral range:400 nm to 760 nm; white light CIE standard
  • Range: 0 FC to 4,000 FC; 0 Lux to 40,000 Lux (1 FC ≈ 10.76 Lux)
  • Resolution: 0.01 FC and 0.1 Lux
  • Repeatability: ±3%
  • Sample rate: 2 times per second
  • Drop protection: 3.3 feet (1 m)
  • Backlit LCD with bar graph for easy viewing in low light
  • Auto-power off after 15 minutes conserves battery life

Digital Pocket Thermometer

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
THERMO POCKET DIGITALET05THERMO POCKET DIGITAL2 - Immediate$25.50Ver detalhes

Carbon Monoxide Meter

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
METER CARBON MONOXIDEET110METER CARBON MONOXIDE15 - Immediate$151.01Ver detalhes

Digital Light Meter

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
LIGHT METER DIGITAL AUTO-RANGINGET130LIGHT METER DIGITAL AUTO-RANGING0 - ImmediateSee Page for PricingVer detalhes
Published: 2017-07-06