Digital Clamp Meter

Klein Tools' auto-ranging, true root mean square (TRMS) AC/DC digital clamp meter

Image of Klein Tools' Digital Clamp MeterKlein Tools’ AC/DC, auto-ranging, true root mean square (TRMS) digital clamp meter measures AC/DC current via the clamp and measures AC/DC voltage, resistance, continuity, frequency, duty-cycle, capacitance, and tests diodes via test-leads. It features a low impedance (LoZ) mode for identifying and eliminating ghost or stray voltages, and has a dedicated mode for capturing inrush current.

Features
  • Digital clamp meter measures 2,000 A AC/DC, 1,000 V AC/DC, 60 MΩ
  • Rugged Klein “tough meter” industrial design stands up to job site demands; built to withstand a 6.6 ft (2 m) drop
  • Automatically ranging TRMS measurement technology for accuracy
  • CAT IV 600 V, CAT III 1000 V, Class 2, double insulation safety rating
  • Backlit display for clear visibility in environments with low ambient lighting
  • Dedicated mode for capturing inrush current
  • Non-contact voltage tester integrated into the clamp
  • Low impedance (LoZ) mode for identifying and eliminating ghost or stray voltages
  • Audible continuity, capacitance, diode test, frequency and duty cycle, min/max feature, data hold capability
  • Test leads measure AC/DC voltage, resistance, continuity, frequency, duty-cycle, capacitance, and diodes
  • Clamp measures AC and DC current
  • Powers off automatically after 30 minutes of non-use to conserve battery life
  • Low battery indicator and easily accessible battery compartment
  • Includes carrying case (instruction manual), straight input test leads, and 2 x AAA batteries

Digital Clamp Meter

ImagemNúmero de peça do fabricanteDescriçãoEspecificaçõesClassificaçõesAvailable QuantityPreçoVer detalhes
CLAMP AC & DC TRMS 2000ACL900CLAMP AC & DC TRMS 2000AAs funções do DMM incluem tensão, resistência, capacitância, frequência e corrente até 2000ACAT III 1000V, CAT IV 600V3 - Immediate$215.83Ver detalhes
Published: 2018-02-12