60 W Portable Solar Panels

Klein Tools’ versatile panels can be connected with a second panel to collect more power from the sun, then folded and stored away

Image of Klein Tools' 60 W Portable Solar Panels Klein Tools’ 60 W foldable solar panels harness the sun’s power for a quick and easy way to charge power banks, power stations, and portable batteries using the built-in extended length Anderson Powerpole® (APP)/DC cables. These portable solar panels can recharge USB devices using the integrated USB port. These portable and versatile panels can be chained with a second panel to collect even more power from the sun; then simply fold and store away.

Features
  • 60 W foldable solar panel capable of charging devices using USB, Anderson Power Products (APP®), or 8 mm DC connectors
  • Capable of chaining an additional panel to collect more solar power and increase charge times
  • Kickstands angle the panel to help maximize the surface exposed to the sun, and LED lights indicate the level of solar power input
  • Two monocrystalline panels fold, creating a compact protective case for easy storage and versatility
  • Integrated USB-A port for direct charging of USB devices
  • A long reaching 16.4 foot (5 m) APP cable, the APP to 8 mm DC connector, and the APP chaining cable all conveniently store in the integrated power pocket
  • Carry easily with the reinforced handle or convenient shoulder strap
  • Eyelets on the panel and kickstands allow users to easily mount or stake the panel
Applications
  • Power banks
  • Power stations
  • Portable batteries

60 W Portable Solar Panels

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
60W PORTABLE SOLAR PANEL2925060W PORTABLE SOLAR PANEL2 - Immediate$241.23Ver detalhes
Published: 2021-08-06