200 W Portable Solar Panel

Klein Tools' 200 W max power output extends power station runtime in the field

Image of Klein Tools' 200 W Portable Solar PanelKlein Tools' 200 W foldable solar panel harnesses the sun’s power to keep the job running. A quick and easy way to charge power banks, power stations, and portable batteries with the built-in extended-length DC/APP® compatible cable. Users can recharge USB devices with the integrated USB port. This portable and versatile panel can be chained with a second panel to collect more power from the sun and then folded and stored away.

Also available is the carrying case for the Klein Tools 200 W foldable solar panel. This case features an adjustable shoulder strap for convenient carry. The outer pocket allows additional storage of cables and adapters. A compatible connector-to-MC4 adapter is also available and designed for seamless integration with the Klein Tools 200 W foldable solar panel. The adapter is easily stored in the outer pocket of the carrying case.

Features

  • 200 W max power output to extend power station runtime in the field
  • Up to 400 W output when chained with another 200 W panel for faster off-grid recharge times
  • Reflective fabric on front and rear to help locate panels in the dark
  • Carrying case and IP65-rated panel help keep the panel protected in inclement weather
  • Kickstands angle the panel to help maximize the surface exposed to the sun, and LED lights indicate the level of power output
  • Four monocrystalline panels fold, creating a protective, compact case for easy storage and versatility
  • Integrated USB-A port for direct charging of USB devices
  • Long reaching 16.4 foot (5 m) cable conveniently fits in the integrated storage pocket
  • APP compatible connector to MC4 adapter, sold separately
  • Replacement carrying case for the 200 W portable solar panel, sold separately

200 W Portable Solar Panel

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
200W PORTABLE SOLAR PANEL29251200W PORTABLE SOLAR PANEL0 - Immediate$686.23Ver detalhes

200 W Portable Solar Panel Carrying Case

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
200W SOLAR PANEL CARRYING CASE29216200W SOLAR PANEL CARRYING CASE0 - Immediate$60.90Ver detalhes

Compatible Connector

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
COMPATIBLE CONNECTOR TO MC4 ADAP29215COMPATIBLE CONNECTOR TO MC4 ADAP0 - ImmediateSee Page for PricingVer detalhes
Published: 2023-09-27