VIM3 Amlogic A311D, A.I. Development Board with 5.0 TOPS NPU

Khadas' VIM3 A.I. development board designed for deep learning

Image of Khadas' VIM3 Amlogic A311D, A.I. Development Board with 5.0 TOPS NPU The VIM3 SBC is the latest addition to Khadas' popular VIM series. It has a powerful Amlogic A311D SoC. Four Cortex® A73 performance-cores (2.2 GHz), and two Cortex A53 efficiency-cores (1.8 GHz) are merged into a hexa core configuration and fabricated with a 12 nm process to maximize performance and thermal and electrical efficiencies.

VIM3 is designed with the same form-factor as VIM2 and VIM1. It is the size of a credit card and fits perfectly inside Khadas' DIY Case. Although diminutive, VIM3 is competitively-priced with a full range of features already built-in.

Digital signage developers have a programmable MCU, MIPI-CSI for dual cameras, real-time clock, wake-on-LAN functionality, and 3-axis g-sensor to detect signage orientation during their design process. The M2X Extension Board has an NVMe SSD slot, Power-over-Ethernet (PoE), 100 Mbit Ethernet, 4G module slot, Nano SIM slot, and GPIO.

The VIM3 SBC goes beyond what the original VIM models have to offer. It has an onboard 5.0 TOPS NPU for neural network applications, an M.2 slot for NVMe SSDs that can switch between PCIe® and USB 3.0 via Khadas KBI commands, and a USB-C® port with 5 V to 20 V USB power-delivery input.

Features
  • Faster CPU performance
    • A311D big-little architecture; x4 2.2 GHz Cortex-A73 cores, paired with x2 1.8 GHz Cortex-A53 cores
  • Neural processing unit for A.I.
    • Next-generation, deep-neural-network applications, at 5.0 TOPS
  • Switchable PCIe and USB 3.0
    • Use Khadas KBI to switch the combo interface to either USB 3.0 or PCIe interface
  • USB-C power delivery
    • Wide range of power input, from 5 V to 20 V, for power-hungry applications, such as microphone arrays and speakers
  • Dual independent displays
    • HDMI and MIPI-DSI, with 3-axis g-sensor for display rotation detection
  • Dual cameras
    • 4-lane MIPI-CSI, up to 8 MP ISP with 30-pin 0.5 mm pitch FPC connector
Applications
  • Mini computer
    • Use VIM3 like a minicomputer at home, the office, or in a car
  • Nano server
    • Install a server OS and run web services, a file server, and more
  • Robotics
    • VIM3 is suitable for A.I. and robotics projects
  • Crypto-mining
    • Network VIM3 SBCs to make a cryptocurrency mining cluster
  • Digital signage
    • Control a digital sign remotely via wake-on-LAN and RTC

VIM3 - Basic

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SBC 2.2GHZ 6 CORE 2GB RAMKVIM3-B-002SBC 2.2GHZ 6 CORE 2GB RAM146 - Immediate$165.44Ver detalhes

VIM3 - Pro

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SBC 2.2GHZ 6 CORE 4GB RAMKVIM3-P-002SBC 2.2GHZ 6 CORE 4GB RAM139 - Immediate$223.98Ver detalhes

Accessories

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
HEATSINK FOR VIM & EDGE SBCKAHS-V-001HEATSINK FOR VIM & EDGE SBC74 - Immediate$13.01Ver detalhes
USB-C MALE-MALE CABLESPECS USB 1K-TYPE-002USB-C MALE-MALE CABLESPECS USB 10 - ImmediateSee Page for PricingVer detalhes
KHADAS GENERIC TONE BOARDKTONE-G-001KHADAS GENERIC TONE BOARD0 - Immediate$100.05Ver detalhes
KHADAS VIMS TONE BOARDKTONE-V-001KHADAS VIMS TONE BOARD0 - Immediate$100.05Ver detalhes
HDMI CABLE FOR VIM SERIES SBCSK-HDMI-001HDMI CABLE FOR VIM SERIES SBCS116 - Immediate$3.53Ver detalhes
CABLE USB TYPE C FOR VIM 3.28'K-TYPE-001CABLE USB TYPE C FOR VIM 3.28'0 - Immediate$2.61Ver detalhes
Published: 2019-12-16