Quick-Fit ¼” Male PCB Tabs on Continuous Reel

Keystone's quick-fit PCB tabs are UL recognized and offer varying height above board options

Image of Keystone's Quick-Fit Male PCB Tabs on Continuous Reel Keystone Electronics' quick-fit male tab terminals are specifically designed on a continuous reel (strip) to be compatible with standard automated insertion equipment, reducing assembly and processing time. Manufactured from brass with tin plating, these quick-fit terminals ensure easy installation and soldering to a PCB and are packaged on reels as a drop-in replacement for existing products. Part number 1287-R offers a ¼”-wide male tab with 0.312” height above the board. For a terminal with additional solder joint strength which is designed to keep the terminal perpendicular to the board during and after soldering, use part number 1287-STR. For taller tab requirements, part number 1289-STR is recommended, which offers 0.540” height above the board.

Features
  • Current rating: 15 Amps
  • Finish/plating: tin
  • Material: 0.032" (0.81 mm) brass
  • Mounting: THM
  • Orientation: vertical
  • Packaging: continuous reel, 10k or 15k quantity options
  • Tab size: 0.250" (6.35 mm)
  • Terminal type: quick-fit

Quick-Fit Male PCB Tabs

ImagemNúmero de peça do fabricanteDescriçãoTerminaçãoBitola do fioAvailable QuantityPreçoVer detalhes
MALE .250" QUICK FIT TERMINAL1287-RMALE .250" QUICK FIT TERMINALSolda-67480 - Immediate
12500 - Factory Stock
$0.17Ver detalhes
MALE .250" QUICK FIT TERMINAL ST1287-STRMALE .250" QUICK FIT TERMINAL STSolda-116524 - Immediate
380000 - Factory Stock
$0.18Ver detalhes
MALE .250" QUICK FIT TERMINAL ST1289-STRMALE .250" QUICK FIT TERMINAL STSolda-16065 - Immediate$0.25Ver detalhes
Published: 2019-01-15