PCB Plastic 18650 Battery Holders

Keystone's 18650 Lithium-Ion cells are designed for the demands of securing the higher energy density and lower weight for the rechargeable 18650 batteries

Image of Keystone Electronics' PCB Plastic 18650 Battery HoldersKeystone's holders are specifically engineered to withstand the rigors of abuse and recharging cycles associated with the 18650 Lithium-Ion cell usages. Keystone's new battery holders are ideal for 3.7 V, high energy, lower weight mobile electronics, industrial and telecomm applications that have circuit protection to prevent battery damage. Holders feature snap-in PC contacts which assure stability during wave soldering.

The bodies are molded from UL 94V-0-rated plastics. Contacts are 0.012" (0.30 mm) thick Spring Steel with tin nickel plating or Phosphor Bronze with gold flash plating.

Features
  • Through-hole and surface-mount configurations
  • Snap-in PC contact holds in position for wave soldering (THM)
  • Tin-nickel-plated contacts for excellent soldering (THM)
  • Gold flash for outstanding solder performance (SMT)
  • Polarity clearly marked for orientation

PCB Plastic 18650 Battery Holders

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
BATT HOLDER 18650 2 CELL PC PIN1049BATT HOLDER 18650 2 CELL PC PIN3423 - Immediate$6.35Ver detalhes
BATT CONTACT CLIP 18650 PC PIN54BATT CONTACT CLIP 18650 PC PIN40089 - Immediate$0.59Ver detalhes
BATTERY HOLDER 18650 PC PIN1043BATTERY HOLDER 18650 PC PIN19787 - Immediate
23900 - Factory Stock
$2.99Ver detalhes
BATTERY HOLDER 18650 SMD1042PBATTERY HOLDER 18650 SMD7633 - Immediate$5.38Ver detalhes
BATTERY HOLDER 18650 PC PIN1043PBATTERY HOLDER 18650 PC PIN9419 - Immediate$3.02Ver detalhes
BATT HOLDER 18650 2 CELL PC PIN1049PBATT HOLDER 18650 2 CELL PC PIN1318 - Immediate
1150 - Factory Stock
$7.02Ver detalhes
BATTERY HOLDER 18650 2 CELL SMD1048BATTERY HOLDER 18650 2 CELL SMD1906 - Immediate$10.66Ver detalhes
BATTERY HOLDER 18650 2 CELL SMD1048PBATTERY HOLDER 18650 2 CELL SMD503 - Immediate
1000 - Factory Stock
$11.55Ver detalhes
BATTERY HOLDER 18650 SMD1042BATTERY HOLDER 18650 SMD6194 - Immediate$5.99Ver detalhes
Published: 2014-10-09