Metal Key-Pad Dome Switches
Keystone’s tactile Key-Pad snap dome action switches are ideal for keypad arrays
Keystone's innovative "Key-Pad" dome switches feature a 4-legged shape that allows them to be durable and reliable while maintaining an exceptional tactile feel. Offered in mini (0.331" diameter), compact (0.394" diameter), and maxi (0.480" diameter) styles with trip forces from 7.8 oz. to 14.8 oz. These "Key-Pad" domes offer design versatility for single- or double-sided printed circuit boards, flex circuits, and membrane switch panels. Manufactured from nickel-plated stainless steel, these domes are built for harsh environments such as microwaves, vending machines, or any application requiring substantial tactile response along with extensive actuation life. Adhesive backed spacer material for creating custom "Key-Pad" arrays is also available. Spacer material is designed to provide the proper spacing between the circuit board, the dome, and the device graphic layer. Made from clear polyester, the spacer material is supplied in sheets for customization and assembly/inspection ease.
- Material: stainless steel, nickel-plated
- Gold plating available
- Operating temperature: -40°F to +220°F (-40°C to +105°C)
- Storage temperature: -67°F to +257°F (-55°C to +125°C)
- Available in: Tube, Cut-Tape, Tape and Reel, and Digi-Reel
- Lightweight keypads
- ATMs
- Microwaves
- Whitegoods
Mini Series Key-Pad Dome
| Imagem | Número de peça do fabricante | Descrição | Orientação do atuador | Recursos | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 5133TR | SWITCH TACT SPST-NO 0.012A 24V | Top atuado | Membrana flexível | 15555 - Immediate | $0.58 | Ver detalhes |
![]() | ![]() | 5134TR | SWITCH TACT SPST-NO 0.012A 24V | Top atuado | Membrana flexível | 97004 - Immediate 5000 - Factory Stock | $0.58 | Ver detalhes |
![]() | ![]() | 5135TR | SWITCH TACT SPST-NO 0.012A 24V | Top atuado | Membrana flexível | 9182 - Immediate | $0.64 | Ver detalhes |
![]() | ![]() | 5136TR | SWITCH TACT SPST-NO 0.012A 24V | Top atuado | Membrana flexível | 21193 - Immediate 10000 - Factory Stock | $0.61 | Ver detalhes |
Compact Series Key-Pad Dome
| Imagem | Número de peça do fabricante | Descrição | Orientação do atuador | Recursos | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 5153TR | SWITCH TACT SPST-NO 0.012A 24V | Top atuado | Membrana flexível | 10587 - Immediate 8000 - Factory Stock | $0.65 | Ver detalhes |
![]() | ![]() | 5154TR | SWITCH TACT SPST-NO 0.012A 24V | Top atuado | Membrana flexível | 18384 - Immediate | $0.65 | Ver detalhes |
![]() | ![]() | 5155TR | SWITCH TACT SPST-NO 0.012A 24V | Top atuado | Membrana flexível | 3981 - Immediate 8000 - Factory Stock | $0.66 | Ver detalhes |
![]() | ![]() | 5156TR | SWITCH TACT SPST-NO 0.012A 24V | Top atuado | Membrana flexível | 5032 - Immediate 4000 - Factory Stock | $0.66 | Ver detalhes |
Maxi Series Key-Pad Dome
| Imagem | Número de peça do fabricante | Descrição | Orientação do atuador | Recursos | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 5173TR | SWITCH TACT SPST-NO 0.012A 24V | Top atuado | Membrana flexível | 11755 - Immediate 20000 - Factory Stock | $0.66 | Ver detalhes |
![]() | ![]() | 5174TR | SWITCH TACT SPST-NO 0.012A 24V | Top atuado | Membrana flexível | 5509 - Immediate | $0.66 | Ver detalhes |
![]() | ![]() | 5175TR | SWITCH TACT SPST-NO 0.012A 24V | Top atuado | Membrana flexível | 35810 - Immediate 12000 - Factory Stock | $0.66 | Ver detalhes |
![]() | ![]() | 5176TR | SWITCH TACT SPST-NO 0.012A 24V | Top atuado | Membrana flexível | 8433 - Immediate 16000 - Factory Stock | $0.66 | Ver detalhes |
Key-Pad Adhesive Spacer Single Sided
| Imagem | Número de peça do fabricante | Descrição | Para uso com/produtos relacionados | Available Quantity | Preço | Ver detalhes | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 5200 | KEY-PAD DOME ADHESIVE SPACER | Chaves de membrana | 16 - Immediate 227 - Factory Stock | $55.32 | Ver detalhes |